RTD Temperature Sensors (RTDs):

11 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3868037

RoHS

Each
1+
RM683.610
Min: 1 / Mult: 1
Probe with Leads
-
Class A
-
100ohm
-100°C
400°C
100ohm
Platinum
-
3mm
25mm
1m
3.3ft
Wire Leaded
4-Wire
P-M Series
4318100

RoHS

Each
1+
RM477.830
5+
RM448.580
10+
RM399.610
Min: 1 / Mult: 1
Probe
-50°C
Class A
200°C
-
-50°C
400°C
100ohm
Platinum
304L Stainless Steel
2mm
500mm
3m
9.84ft
Wire Leaded
3-Wire
MPFA Series
2191847

RoHS

Each
1+
RM17.010
10+
RM14.610
25+
RM13.830
50+
RM13.460
100+
RM12.810
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-200°C
-
-
100ohm
-200°C
400°C
100ohm
Platinum
-
-
-
-
-
-
-
400°C Series
3900330

RoHS

Each
1+
RM2,187.380
5+
RM2,143.500
10+
RM2,101.790
25+
RM2,059.800
50+
RM2,018.700
More Pricing...
Min: 1 / Mult: 1
Component with Leads
0°C
Class A
400°C
100ohm
0°C
400°C
100ohm
Platinum
-
-
-
10m
32.81ft
Wire Leaded
4-Wire
-
2990437

RoHS

Each
1+
RM197.530
Min: 1 / Mult: 1
-
-
Class B
-
-
-50°C
400°C
100ohm
Platinum
-
-
-
-
-
-
-
-
3868040

RoHS

Each
1+
RM707.730
Min: 1 / Mult: 1
Probe with Leads
-100°C
Class A
400°C
100ohm
-100°C
400°C
100ohm
Platinum
-
3mm
50mm
1m
3.3ft
Wire Leaded
4-Wire
P-M Series
4062174

RoHS

Each
1+
RM575.560
Min: 1 / Mult: 1
Probe with Leads
-100°C
Class A
400°C
100ohm
-100°C
400°C
100ohm
Platinum
-
3mm
100mm
2m
6.6ft
Wire Leaded
4-Wire
PM Series
4063686

RoHS

Each
1+
RM616.720
Min: 1 / Mult: 1
Probe with Leads
-100°C
Class A
400°C
100ohm
-100°C
400°C
100ohm
Platinum
-
6mm
100mm
2m
6.6ft
Wire Leaded
4-Wire
PM Series
4062177

RoHS

Each
1+
RM748.760
Min: 1 / Mult: 1
Probe with Leads
-100°C
Class A
400°C
100ohm
-100°C
400°C
100ohm
Platinum
-
3mm
50mm
2m
6.6ft
Wire Leaded
4-Wire
PM Series
4481029

RoHS

Each
1+
RM232.000
Min: 1 / Mult: 1
Probe with Leads
-100°C
Class A
400°C
100ohm
-100°C
400°C
100ohm
Platinum
-
4.78mm
50mm
1.2m
3.9ft
Wire Leaded
3-Wire
PM Series
4481030

RoHS

Each
1+
RM610.230
Min: 1 / Mult: 1
Probe with Leads
-100°C
Class A
400°C
100ohm
-100°C
400°C
100ohm
Platinum
-
6mm
60mm
2m
6.6ft
Wire Leaded
4-Wire
PM Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account