RTD Temperature Sensors (RTDs):
8 Products FoundView
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM10.250 10+ RM8.810 25+ RM8.360 50+ RM8.050 100+ RM7.930 More Pricing... | Min: 1 / Mult: 1 | Component with Leads | -50°C | Class B | 600°C | 100ohm | -50°C | 600°C | 100ohm | Platinum | - | - | - | - | - | - | MEAS PTF Series | |||||
Each | 1+ RM15.530 | Min: 1 / Mult: 1 | Component with Leads | -30°C | Class A | 300°C | 100ohm | -30°C | 300°C | 100ohm | Platinum | - | - | - | - | - | - | MEAS PTF Series | |||||
Each | 1+ RM10.160 | Min: 1 / Mult: 1 | Component | -50°C | Class B | 600°C | - | -50°C | 600°C | 100ohm | Platinum | Ceramic | 4mm | 10mm | 0.39" | Wire Leaded | 2-Wire | MEAS PTF Series | |||||
Each | 1+ RM10.100 10+ RM9.900 25+ RM9.840 | Min: 1 / Mult: 1 | Component | -50°C | Class B | 600°C | 1kohm | -30°C | 300°C | 1kohm | Platinum | Ceramic | 2.3mm | 10mm | 0.39" | Wire Leaded | 2-Wire | MEAS PTF Series | |||||
Each | 1+ RM11.890 | Min: 1 / Mult: 1 | Component with Leads | -50°C | Class B | 600°C | 100ohm | -50°C | 600°C | 100ohm | Platinum | - | - | - | - | - | - | MEAS PTF Series | |||||
Each | 1+ RM11.930 10+ RM10.750 25+ RM10.200 50+ RM9.820 100+ RM9.470 More Pricing... | Min: 1 / Mult: 1 | Component with Leads | - | Class B | 600°C | - | -50°C | 600°C | 100ohm | Platinum | - | - | - | - | - | - | MEAS PTF Series | |||||
Each | 1+ RM23.540 10+ RM20.520 25+ RM19.550 50+ RM18.890 100+ RM18.610 | Min: 1 / Mult: 1 | Component with Leads | -30°C | Class T | 200°C | 100ohm | -30°C | 200°C | 100ohm | Platinum | - | - | - | - | - | - | MEAS PTF Series | |||||
Each | 1+ RM17.140 10+ RM14.660 25+ RM13.870 50+ RM13.320 100+ RM12.820 More Pricing... | Min: 1 / Mult: 1 | Component with Leads | -30°C | Class A | 300°C | 100ohm | -30°C | 300°C | 100ohm | Platinum | - | - | - | - | - | - | MEAS PTF Series |