P-L Series RTD Temperature Sensors (RTDs):
5 Products FoundView
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Measured Temperature Min
Resistance
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM1,238.430 5+ RM1,213.670 10+ RM1,188.900 25+ RM1,164.130 50+ RM1,141.380 | Min: 1 / Mult: 1 | Probe with Leads | -100°C | Class B | 250°C | -100°C | - | 250°C | 100ohm | Platinum | 3.18mm | 152.4mm | 3m | 9.8ft | Wire Leaded | 4-Wire | P-L Series | |||||
2821335 | Each | 1+ RM1,481.410 | Min: 1 / Mult: 1 | Probe with Leads | -100°C | Class B | 250°C | -100°C | 100ohm | 250°C | 100ohm | Platinum | 3.18mm | 152.4mm | 3m | 9.8ft | Wire Leaded | 4-Wire | P-L Series | ||||
2821334 | Each | 1+ RM1,426.880 | Min: 1 / Mult: 1 | Probe with Leads | -100°C | Class B | 250°C | -100°C | 100ohm | 250°C | 100ohm | Platinum | 3.18mm | 152.4mm | 3m | 9.8ft | Wire Leaded | 4-Wire | P-L Series | ||||
2821332 | Each | 1+ RM687.330 | Min: 1 / Mult: 1 | Probe with Leads | 0 | Class A | 100°C | -29°C | 100ohm | 100°C | 100ohm | Platinum | 6.35mm | 152.4mm | 3m | 9.8ft | Wire Leaded | 4-Wire | P-L Series | ||||
Each | 1+ RM662.880 5+ RM641.620 10+ RM621.750 25+ RM609.320 50+ RM604.920 | Min: 1 / Mult: 1 | Probe with Leads | 0 | Class A | 100°C | -29°C | 100ohm | 100°C | 100ohm | Platinum | 6.35mm | 152.4mm | 3m | 9.8ft | Wire Leaded | 4-Wire | P-L Series | |||||