10 Product Results Found for "pressure"
Find a huge range of RTD Temperature Sensors (RTDs) at element14 Malaysia. We stock a large selection of RTD Temperature Sensors (RTDs), including new and most popular products from the world's top manufacturers including: Labfacility, Omega, Dwyer & Jumo Uk Ltd
View
Buyer
Engineer
Manufacturer
Length
RTD Type
Sensing Temperature Min
External Diameter
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM521.940 5+ RM504.260 10+ RM487.720 | Min: 1 / Mult: 1 | - | Probe | -50°C | - | - | +300°C | 100ohm | -50°C | 300°C | 100ohm | Platinum | Stainless Steel | 7.5mm | 29mm | - | - | - | 2-Wire | - | - | |||||
Each | 1+ RM246.210 5+ RM230.790 10+ RM227.310 25+ RM223.830 50+ RM221.290 | Min: 1 / Mult: 1 | - | - | -30°C | - | Class A | 260°C | - | - | - | 100ohm | - | - | - | - | 1m | 3.28ft | - | - | Bare Wire | - | |||||
Each | 1+ RM498.710 5+ RM483.140 10+ RM468.580 25+ RM463.310 | Min: 1 / Mult: 1 | - | - | -30°C | - | Class A | 260°C | - | - | - | 100ohm | - | - | - | - | 5m | 16.4ft | - | - | Bare Wire | - | |||||
Each | 1+ RM313.560 5+ RM293.910 10+ RM289.490 25+ RM285.070 50+ RM281.850 | Min: 1 / Mult: 1 | - | - | -30°C | - | Class A | 260°C | - | - | - | 100ohm | - | - | - | - | 2m | 6.56ft | - | - | Bare Wire | - | |||||
LABFACILITY | Each | 1+ RM458.840 5+ RM447.600 10+ RM436.360 25+ RM397.740 50+ RM374.870 | Min: 1 / Mult: 1 | - | Probe with Leads | -50°C | - | Class B | 500°C | 100ohm | - | - | 100ohm | - | 316 Stainless Steel | 6mm | 250mm | 1m | 3.28ft | - | - | Bare Wire | - | ||||
LABFACILITY | Each | 1+ RM430.500 | Min: 1 / Mult: 1 | - | Probe with Leads | -50°C | - | Class B | 500°C | 100ohm | - | - | 100ohm | - | 316 Stainless Steel | 6mm | 150mm | 1m | 3.28ft | - | - | Bare Wire | - | ||||
3794801 | Each | 1+ RM1,091.020 | Min: 1 / Mult: 1 | 6" | Probe | - | 0.25" | Class A | - | - | -100°C | 250°C | 100ohm | Platinum | 316L Stainless Steel | 6.35mm | 152.4mm | - | - | 4 Pin M12 Connector | 4-Wire | - | PR-25AP Series | ||||
Each | 1+ RM342.820 | Min: 1 / Mult: 1 | - | Probe | -50°C | - | Class A | 120°C | 100ohm | -50°C | 120°C | 100ohm | Platinum | 316 Stainless Steel | 3mm | 24mm | - | - | - | - | - | RTDM12 Series | |||||
Each | 1+ RM625.920 | Min: 1 / Mult: 1 | - | Probe with Leads | -40°F | - | - | 250°F | 1kohm | -40°C | 120°C | 1kohm | Platinum | 304 Stainless Steel | 6.3mm | 25mm | 609.6mm | 2ft | Wire Leaded | 2-Wire | - | S2 Series | |||||
Each | 1+ RM508.040 | Min: 1 / Mult: 1 | - | Probe with Leads | -40°F | - | - | 250°F | 100ohm | -40°C | 120°C | 100ohm | Platinum | 304 Stainless Steel | 6.3mm | 25mm | 609.6mm | 2ft | Wire Leaded | 2-Wire | - | S2 Series |