There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
J Thermocouple Wire:
91 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Measured Temperature Min
Length - Imperial
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Area CSA
Conductor Type
Probe Length - Imperial
Colour Code Standard
Probe Length - Metric
Probe Diameter - Imperial
Insulation
Probe Diameter - Metric
Operating Temperature Min
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM587.100 5+ RM576.730 10+ RM566.350 25+ RM555.980 50+ RM517.370 More Pricing... | Min: 1 / Mult: 1 | J | - | 328ft | 100m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - | |||||
Each | 1+ RM340.440 | Min: 1 / Mult: 1 | J | - | 164ft | 50m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | Type J | - | - | |||||
Each | 1+ RM4,097.850 | Min: 1 / Mult: 1 | J | - | 1000ft | 305m | - | Solid | - | - | 30AWG | - | - | Solid | - | ANSI | - | - | Glass Braided | - | 0°C | 320°C | - | - | - | - | |||||
Reel of 100 Reel | 1+ RM707.280 5+ RM697.380 10+ RM687.480 25+ RM626.650 50+ RM565.810 More Pricing... | Min: 1 / Mult: 1 | J | - | 328ft | 100m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ RM4,575.180 | Min: 1 / Mult: 1 | J | - | 1000ft | 304.8m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | TFE (Tetrafluoroethylene) | - | 0°C | 260°C | - | TFE Series | - | - | |||||
Each | 1+ RM598.470 | Min: 1 / Mult: 1 | J | - | 50ft | 15.24m | - | Solid | - | - | 20AWG | - | - | Solid | - | ANSI | - | - | PFA | - | 0°C | 260°C | - | TT Series | - | - | |||||
Each | 1+ RM63.310 | Min: 1 / Mult: 1 | J | - | 32.8ft | 10m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | Type J | - | - | |||||
Each | 1+ RM333.300 5+ RM327.610 10+ RM321.920 25+ RM316.220 50+ RM295.030 More Pricing... | Min: 1 / Mult: 1 | J | - | 82ft | 25m | - | 1 x 0.2mm | - | - | - | - | 0.032mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 250°C | - | Type J | - | - | |||||
Each | 1+ RM560.040 5+ RM550.480 10+ RM540.910 25+ RM531.340 50+ RM495.740 More Pricing... | Min: 1 / Mult: 1 | J | - | 164ft | 50m | - | 1 x 0.2mm | - | - | - | - | 0.032mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Each | 1+ RM1,342.960 | Min: 1 / Mult: 1 | J | - | 328ft | 100m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 25 Reel | 1+ RM413.440 | Min: 1 / Mult: 1 | J | - | 25ft | 7.62m | - | - | - | - | - | - | - | Solid | - | ANSI | - | - | PFA | - | 0°C | 260°C | - | - | - | - | |||||
Pack of 5 | 1+ RM463.590 | Min: 1 / Mult: 1 | J | 0°C | 3.3ft | 1m | 260°C | - | - | 36" | 24AWG | 1m | - | - | - | - | - | - | PFA | - | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Each | 1+ RM473.020 5+ RM464.940 10+ RM456.860 25+ RM448.780 50+ RM418.700 More Pricing... | Min: 1 / Mult: 1 | J | - | 32.8ft | 10m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Pack of 5 | 1+ RM804.250 | Min: 1 / Mult: 1 | J | 0°C | 6.6ft | 2m | 260°C | - | PFA | - | 30AWG | - | - | - | 72" | - | 1.829m | 0.01" | PFA | 0.25mm | - | - | Wire Leaded | 5TC Series | ANSI | Unshielded | |||||
Reel of 1 Reel | 1+ RM592.070 | Min: 1 / Mult: 1 | J | - | 328ft | 100m | - | 1 x 0.315mm | - | - | - | - | 0.078mm² | Stranded | - | IEC | - | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ RM112.490 5+ RM112.190 10+ RM111.880 25+ RM111.560 50+ RM109.720 | Min: 1 / Mult: 1 | J | - | 82ft | 25m | - | 1 x 0.2mm | - | - | - | - | 0.032mm² | Stranded | - | IEC | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ RM340.000 5+ RM333.410 10+ RM326.810 25+ RM320.210 50+ RM312.390 | Min: 1 / Mult: 1 | J | - | 164ft | 50m | - | 1 x 0.508mm | - | - | - | - | 0.203mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ RM179.600 10+ RM176.430 25+ RM173.260 50+ RM170.080 100+ RM158.270 More Pricing... | Min: 1 / Mult: 1 | J | - | 32.8ft | 10m | - | 1 x 0.2mm | - | - | - | - | 0.032mm² | Stranded | - | IEC | - | - | Fiberglass | - | -60°C | 350°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ RM285.020 10+ RM279.990 25+ RM274.950 50+ RM269.910 100+ RM251.170 More Pricing... | Min: 1 / Mult: 1 | J | - | 32.8ft | 10m | - | 1 x 0.508mm | - | - | - | - | 0.203mm² | Stranded | - | IEC | - | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | - | - | |||||
Reel of 1 Reel | 1+ RM744.740 5+ RM731.580 10+ RM718.420 25+ RM705.260 50+ RM656.290 More Pricing... | Min: 1 / Mult: 1 | J | - | 164ft | 50m | - | 7 x 0.2mm | - | - | - | - | 0.219mm² | Stranded | - | BS | - | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | - | - | |||||
Each | 1+ RM877.360 | Min: 1 / Mult: 1 | J | - | 100ft | 30.5m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | PFA | - | 0°C | 260°C | - | - | - | - | |||||
Each | 1+ RM1,743.390 | Min: 1 / Mult: 1 | J | - | 500ft | 152.4m | - | Solid | - | - | 30AWG | - | - | Solid | - | ANSI | - | - | Glass Braided | - | 0°C | 320°C | - | GG Series | - | - | |||||
Each | 1+ RM5,179.760 | Min: 1 / Mult: 1 | J | - | 1000ft | 305m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | PFA | - | 0°C | 260°C | - | - | - | - | |||||
Each | 1+ RM292.130 | Min: 1 / Mult: 1 | J | - | 50ft | 15.24m | - | Solid | - | - | 50AWG | - | - | Solid | - | - | - | - | Uninsulated | - | 0°C | 315°C | - | SPIR Series | - | - | |||||
Each | 1+ RM5,739.800 | Min: 1 / Mult: 1 | J | - | 1000ft | 305m | - | Solid | - | - | 24AWG | - | - | Solid | - | ANSI | - | - | PFA | - | 0°C | 260°C | - | - | - | - |