NTC Thermistors:
58 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM18.850 5+ RM16.880 10+ RM16.150 25+ RM12.990 50+ RM12.460 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG01T | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 4s | - | - | 200mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM8.330 10+ RM7.930 50+ RM7.190 100+ RM6.940 200+ RM6.580 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Ring Lug | ± 2% | NTCALUG02A | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 2.5s | - | - | 45mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM8.650 10+ RM8.290 25+ RM7.850 50+ RM7.560 100+ RM7.160 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Panel | ± 3% | NTCA | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 304 Stainless Steel | 6.8mm | 200mm | -25°C | 105°C | - | - | |||||
Each | 1+ RM9.190 10+ RM7.910 50+ RM7.770 100+ RM7.620 200+ RM7.270 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Ring Lug | ± 1% | NTCALUG02A | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 2.5s | - | - | 45mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM10.200 5+ RM9.430 10+ RM8.660 25+ RM8.420 50+ RM8.180 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG01T | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 4s | - | - | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM11.050 5+ RM10.810 10+ RM10.570 25+ RM9.960 50+ RM9.580 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCALUG01A | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM10.960 10+ RM10.530 50+ RM9.560 100+ RM9.220 200+ RM8.880 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Ring Lug | ± 2% | NTCALUG03 Mini Lug | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 1.5s | - | - | 70mm | -40°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ RM7.010 50+ RM6.060 100+ RM5.820 250+ RM5.520 500+ RM5.220 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | - | ± 2.19% | NTCS | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | - | 36mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM8.220 5+ RM8.010 10+ RM7.790 25+ RM7.360 50+ RM7.060 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 5% | NTCALUG01A | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM5.180 10+ RM4.930 50+ RM4.410 100+ RM4.230 200+ RM4.040 More Pricing... | Min: 1 / Mult: 1 | Bead | 10kohm | - | ± 3% | NTCLE413 | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | - | 30mm | -40°C | 105°C | - | - | |||||
Each | 1+ RM8.220 5+ RM8.030 10+ RM7.830 25+ RM7.400 50+ RM7.060 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 3% | NTCALUG01A | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | - | - | 38.1mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM12.130 10+ RM9.920 50+ RM7.500 100+ RM7.120 200+ RM6.690 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 4.7kohm | Ring Lug | ± 1% | NTCALUG02A | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 2.5s | - | - | 45mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM14.070 5+ RM12.760 10+ RM11.770 25+ RM11.150 50+ RM10.670 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG01T | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 4s | - | - | 40mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM10.340 10+ RM9.040 50+ RM8.870 100+ RM8.700 200+ RM8.460 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 3% | NTCALUG03 Mini Lug | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 1.5s | - | - | 70mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM15.870 5+ RM15.530 10+ RM15.190 25+ RM14.420 50+ RM13.890 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG85A M6 | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | - | - | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM3.440 10+ RM3.230 50+ RM2.880 100+ RM2.750 200+ RM2.650 More Pricing... | Min: 1 / Mult: 1 | Bead | 10kohm | Free Hanging | ± 5% | NTCLE350 | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | - | 34mm | -55°C | 185°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM6.820 10+ RM6.330 50+ RM5.800 100+ RM5.560 200+ RM5.250 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG02A | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 2.5s | - | - | 45mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM7.410 10+ RM7.070 50+ RM6.400 100+ RM6.150 200+ RM5.960 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 4.7kohm | Ring Lug | ± 0.5% | NTCALUG02A | Free Hanging | Wire Leaded | 3984K | ± 2% | 2.5s | - | - | 45mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM5.800 50+ RM4.930 100+ RM4.720 250+ RM4.510 500+ RM4.300 More Pricing... | Min: 1 / Mult: 1 | Bead | 10kohm | Free Hanging | ± 2.19% | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | - | 36mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM7.120 10+ RM6.820 50+ RM6.250 100+ RM6.000 200+ RM5.450 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 3% | NTCALUG03 Mini Lug | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 1.5s | - | - | 70mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM6.390 50+ RM5.470 100+ RM5.230 250+ RM5.000 500+ RM4.760 More Pricing... | Min: 1 / Mult: 1 | Bead | 5kohm | - | ± 2.19% | NTCLE | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | - | 36mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM21.200 5+ RM19.120 10+ RM18.340 20+ RM17.880 40+ RM17.410 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 2% | NTCALUG54A M5 | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | - | - | 350mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM24.750 5+ RM22.380 10+ RM21.420 25+ RM20.250 50+ RM19.480 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCALUG01A | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 5s | - | - | 160mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM11.800 5+ RM11.530 10+ RM11.250 25+ RM10.610 50+ RM10.170 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Ring Lug | ± 1% | NTCA | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 4s | - | - | 150mm | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM6.820 10+ RM6.490 50+ RM5.800 100+ RM5.560 200+ RM5.300 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 5kohm | Ring Lug | ± 2% | NTCALUG02A | Free Hanging | Wire Leaded | 3984K | ± 0.5% | 2.5s | - | - | 45mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 |