View
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103193

RoHS

Each
1+
RM8.650
10+
RM8.290
25+
RM7.850
50+
RM7.560
100+
RM7.160
More Pricing...
Min: 1 / Mult: 1
NTC
10kohm
Panel
± 3%
NTCA
Free Hanging
Wire Leaded
3984K
± 0.5%
-
304 Stainless Steel
6.8mm
200mm
-25°C
105°C
3780810

RoHS

Each
1+
RM21.710
5+
RM19.480
10+
RM18.660
20+
RM18.160
40+
RM17.650
More Pricing...
Min: 1 / Mult: 1
Threaded Probe
10kohm
Screw
± 1%
NTCASCWE3
Through Hole
Radial Leaded
3977K
± 0.75%
7.5s
Aluminium
8mm
37mm
-25°C
100°C
3518701

RoHS

Each
1+
RM7.120
10+
RM6.770
25+
RM6.330
50+
RM6.100
100+
RM5.790
More Pricing...
Min: 1 / Mult: 1
Probe
10kohm
-
± 3%
NTCAIMME3
Free Hanging
Wire Leaded
3984K
± 0.5%
-
304 Stainless Steel
3.9mm
200mm
-25°C
105°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account