PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.764 500+ RM0.686 1000+ RM0.626 2000+ RM0.615 4000+ RM0.603 | Min: 100 / Mult: 10 | 220ohm | SMD | POSISTOR PRG Series | 24VDC | -20°C | Over Current Protection | 75°C | Chip | ± 20% | 14mA | No SVHC (25-Jun-2025) | 29mA | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.906 100+ RM0.764 500+ RM0.686 1000+ RM0.626 2000+ RM0.615 More Pricing... | Min: 10 / Mult: 10 | 220ohm | SMD | POSISTOR PRG Series | 24VDC | -20°C | Over Current Protection | 75°C | Chip | ± 20% | 14mA | No SVHC (25-Jun-2025) | 29mA |