PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.170 10+ RM8.650 50+ RM7.040 100+ RM6.390 200+ RM6.010 More Pricing... | Min: 1 / Mult: 1 | 5ohm | Through Hole | B59830 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 450mA | Lead (27-Jun-2024) | 680mA | 17.5mm | - | - | |||||
Each | 1+ RM6.250 10+ RM5.790 50+ RM4.880 100+ RM4.540 200+ RM4.190 More Pricing... | Min: 1 / Mult: 1 | 1.8ohm | Through Hole | B59975 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 450mA | No SVHC (21-Jan-2025) | 0.9A | 9mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM8.210 50+ RM6.430 100+ RM5.970 250+ RM5.470 500+ RM5.100 More Pricing... | Min: 1 / Mult: 1 | 2.3ohm | Through Hole | B59940 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 450mA | No SVHC (21-Jan-2025) | 0.9A | 17.5mm | - | - |