View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2673797

RoHS

Each
1+
RM10.250
10+
RM9.840
50+
RM8.970
100+
RM8.690
200+
RM8.420
More Pricing...
Min: 1 / Mult: 1
120ohm
Through Hole
B59412
480VAC
-40°C
Over Current Protection
125°C
Disc, Radial Leaded
± 25%
75mA
150mA
No SVHC (21-Jan-2025)
15mm
AEC-Q200
AEC-Q200
1515912

RoHS

Each
1+
RM3.310
10+
RM2.820
100+
RM2.560
500+
RM2.360
1000+
RM2.250
More Pricing...
Min: 1 / Mult: 1
-
Through Hole
-
-
-
Over Current Protection
-
PTC
± 20%
75mA
150mA
-
8.2mm
-
-
1515920

RoHS

Each
1+
RM2.550
10+
RM2.180
100+
RM1.970
500+
RM1.820
1000+
RM1.730
More Pricing...
Min: 1 / Mult: 1
-
Through Hole
-
-
-
Over Current Protection
-
PTC
± 30%
75mA
200mA
-
7.4mm
-
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account