PTC Thermistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM3.970 10+ RM3.670 50+ RM3.100 100+ RM2.880 200+ RM2.660 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | B59980 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 85mA | 0.17A | No SVHC (21-Jan-2025) | - | - | 6.5mm | - | - | |||||
Each | 1+ RM8.690 5+ RM8.490 10+ RM8.280 20+ RM8.050 40+ RM7.820 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | PTCEL | 440VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 85mA | - | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM2.880 10+ RM2.660 50+ RM2.210 100+ RM2.030 200+ RM1.860 More Pricing... | Min: 1 / Mult: 1 | 62ohm | Through Hole | B59980 Series | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 85mA | 130mA | No SVHC (21-Jan-2025) | - | - | 4mm | - | - | |||||
Each | 1+ RM3.530 10+ RM3.010 100+ RM2.730 500+ RM2.520 1000+ RM2.390 More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | - | - | - | Over Current Protection | - | PTC | ± 25% | 85mA | 185mA | - | - | - | 8mm | - | - |