PTC Thermistors:
49 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Length
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM14.860 5+ RM14.560 10+ RM14.260 25+ RM13.570 50+ RM13.110 More Pricing... | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | - | No SVHC (21-Jan-2025) | - | - | - | |||||
Each | 1+ RM16.480 | Min: 1 / Mult: 1 | 300ohm | - | Through Hole | - | - | B59300 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | - | No SVHC (21-Jan-2025) | - | - | - | |||||
Each | 1+ RM25.450 5+ RM22.840 10+ RM21.870 25+ RM20.720 50+ RM19.940 More Pricing... | Min: 1 / Mult: 1 | 300ohm | - | Through Hole | - | - | B59300 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | - | No SVHC (21-Jan-2025) | - | - | - | |||||
Each | 1+ RM13.510 5+ RM13.210 10+ RM12.910 25+ RM12.230 50+ RM11.760 More Pricing... | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | - | No SVHC (21-Jan-2025) | - | - | - | |||||
Each | 1+ RM3.540 10+ RM3.370 50+ RM3.020 100+ RM2.890 200+ RM2.760 More Pricing... | Min: 1 / Mult: 1 | 50ohm | - | Through Hole | - | - | PTCTL | 600V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 50mA | 140mA | - | - | - | 8.5mm | |||||
Each | 1+ RM3.880 10+ RM3.700 50+ RM3.320 100+ RM3.190 200+ RM3.030 More Pricing... | Min: 1 / Mult: 1 | 3kohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 11mA | 17mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM17.490 5+ RM15.320 10+ RM13.150 25+ RM11.690 50+ RM11.160 More Pricing... | Min: 1 / Mult: 1 | 4kohm | - | Through Hole | - | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | Bead | - | - | - | No SVHC (21-Jan-2025) | - | - | - | |||||
VISHAY | Each | 1+ RM5.340 5+ RM5.230 10+ RM5.110 25+ RM4.780 50+ RM4.550 More Pricing... | Min: 1 / Mult: 1 | 12ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 250mA | 375mA | To Be Advised | 135°C | 145°C | 10.5mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM21.190 5+ RM19.030 10+ RM18.240 25+ RM17.280 50+ RM16.640 More Pricing... | Min: 1 / Mult: 1 | 300ohm | - | Through Hole | - | - | B59300 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | Bead | - | - | - | Lead (27-Jun-2024) | - | - | - | |||||
Each | 1+ RM3.980 10+ RM3.770 50+ RM3.390 100+ RM3.250 200+ RM3.160 More Pricing... | Min: 1 / Mult: 1 | 85ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 76mA | 115mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | |||||
Each | 1+ RM3.880 10+ RM3.690 50+ RM3.320 100+ RM3.020 200+ RM2.930 More Pricing... | Min: 1 / Mult: 1 | 120ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Over Voltage & Over Current Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | 95mA | - | 135°C | 145°C | 5mm | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ RM18.560 2+ RM18.210 3+ RM17.850 5+ RM17.500 10+ RM17.140 More Pricing... | Min: 1 / Mult: 1 | 10ohm | - | Through Hole | - | - | YM Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 314mA | 444mA | No SVHC (07-Jul-2017) | - | 120°C | 14.5mm | ||||
Each | 1+ RM5.790 5+ RM5.680 10+ RM5.560 25+ RM5.240 50+ RM5.010 More Pricing... | Min: 1 / Mult: 1 | 8.4ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 12.5mm | |||||
Each | 1+ RM5.650 10+ RM5.370 25+ RM4.330 50+ RM4.150 100+ RM4.060 More Pricing... | Min: 1 / Mult: 1 | 48ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 110mA | 165mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.050 50+ RM3.420 100+ RM3.270 250+ RM3.120 500+ RM2.970 More Pricing... | Min: 1 / Mult: 1 | 120ohm | - | Through Hole | - | - | PTCCL-265V | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 63mA | 95mA | To Be Advised | 135°C | 145°C | 5mm | |||||
Each | 1+ RM3.880 10+ RM3.690 50+ RM3.320 100+ RM3.190 200+ RM3.050 More Pricing... | Min: 1 / Mult: 1 | 500ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 28mA | 42mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | |||||
Each | 1+ RM3.840 10+ RM3.640 50+ RM3.270 100+ RM3.140 200+ RM3.000 More Pricing... | Min: 1 / Mult: 1 | 1.2kohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 19mA | 29mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | |||||
VISHAY | Each | 1+ RM3.040 10+ RM2.880 50+ RM2.760 100+ RM2.700 200+ RM2.630 More Pricing... | Min: 1 / Mult: 1 | 56ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 95mA | 143mA | - | 135°C | 145°C | 5mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.900 10+ RM5.660 50+ RM5.130 200+ RM4.930 400+ RM4.610 More Pricing... | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59052D1 | 30VDC | 0°C | Limit Temperature Sensor | 40°C | Ring Lug, Probe | - | - | - | No SVHC (21-Jan-2025) | - | - | - | |||||
Each | 1+ RM117.870 5+ RM115.810 10+ RM112.810 20+ RM110.560 50+ RM108.300 | Min: 1 / Mult: 1 | - | 40mm | - | 6mm | Free Hanging | - | - | 0°C | - | 150°C | Probe with Leads | - | - | - | No SVHC (27-Jun-2024) | 0°C | 150°C | 6mm | |||||
Each | 1+ RM18.790 3+ RM17.870 5+ RM16.940 10+ RM16.260 20+ RM15.550 More Pricing... | Min: 1 / Mult: 1 | 2.8ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 700mA | 1050mA | Lead (17-Jan-2023) | 135°C | 145°C | 20.5mm | |||||
Each | 1+ RM3.650 10+ RM3.450 50+ RM3.140 100+ RM3.060 200+ RM2.980 More Pricing... | Min: 1 / Mult: 1 | 260ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 39mA | 59mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | |||||
Each | 1+ RM13.240 5+ RM12.940 10+ RM12.640 25+ RM11.950 50+ RM11.490 More Pricing... | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59100 | 30VDC | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | - | No SVHC (21-Jan-2025) | - | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ RM9.550 10+ RM7.350 100+ RM6.120 500+ RM5.930 | Min: 1 / Mult: 1 | 45ohm | - | Through Hole | - | - | YM | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 110mA | 155mA | No SVHC (07-Jul-2017) | - | 120°C | 7mm | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.050 50+ RM3.420 100+ RM3.270 250+ RM3.150 500+ RM3.020 More Pricing... | Min: 1 / Mult: 1 | 260ohm | - | Through Hole | - | - | PTCCL-265V | 265V | 0°C | Overload & Over Temperature Protection | 70°C | Disc, Radial Leaded | ± 20% | 39mA | 59mA | - | 135°C | 145°C | 5mm |