PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM10.250 10+ RM9.840 50+ RM8.970 100+ RM8.690 200+ RM8.420 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | B59412 | 480VAC | -40°C | Over Current Protection | 125°C | Disc, Radial Leaded | ± 25% | 75mA | 150mA | No SVHC (21-Jan-2025) | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM11.490 10+ RM9.940 50+ RM9.140 100+ RM8.960 200+ RM8.780 More Pricing... | Min: 1 / Mult: 1 | 56ohm | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 100mA | 200mA | No SVHC (21-Jan-2025) | 15mm | AEC-Q200 | AEC-Q200 |