1.8ohm PTC Thermistors:

2 Products Found
Find a huge range of 1.8ohm PTC Thermistors at element14 Malaysia. We stock a wide range of PTC Thermistors, such as 470ohm, 100ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Epcos & Murata
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515926

RoHS

Each
1+
RM2.690
10+
RM2.290
100+
RM2.080
500+
RM1.920
1000+
RM1.820
More Pricing...
Min: 1 / Mult: 1
1.8ohm
Through Hole
-
30V
-10°C
Over Current Protection
60°C
PTC
± 25%
510mA
-
1120mA
9.5mm
-
-
9753087

RoHS

Each
1+
RM6.840
10+
RM6.200
50+
RM5.110
100+
RM4.780
200+
RM4.430
More Pricing...
Min: 1 / Mult: 1
1.8ohm
Through Hole
B59975
30V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
450mA
No SVHC (21-Jan-2025)
0.9A
9mm
AEC-Q200
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account