Find a huge range of 22ohm PTC Thermistors at element14 Malaysia. We stock a wide range of PTC Thermistors, such as 470ohm, 100ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Murata & Vishay
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3257114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
RM2.310
50+
RM1.940
250+
RM1.830
500+
RM1.640
1500+
RM1.560
More Pricing...
Min: 5 / Mult: 5
22ohm
SMD
POSISTOR PRG
20V
-20°C
Over Current Protection
60°C
Chip
± 20%
44mA
No SVHC (25-Jun-2025)
91mA
-
-
-
3257114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
RM1.940
250+
RM1.830
500+
RM1.640
1500+
RM1.560
3000+
RM1.500
Min: 100 / Mult: 5
22ohm
SMD
POSISTOR PRG
20V
-20°C
Over Current Protection
60°C
Chip
± 20%
44mA
No SVHC (25-Jun-2025)
91mA
-
-
-
1187083

RoHS

Each
1+
RM4.390
10+
RM4.180
25+
RM3.900
50+
RM3.790
100+
RM3.570
More Pricing...
Min: 1 / Mult: 1
22ohm
Through Hole
PTCCL
265V
0°C
Overload & Over Temperature Protection
70°C
PTC
± 20%
170mA
Lead (17-Jan-2023)
255mA
135°C
145°C
8.5mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account