PTC Thermistors:
74 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
SVHC
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM4.160 10+ RM3.920 50+ RM3.400 100+ RM3.350 200+ RM3.300 More Pricing... | Min: 1 / Mult: 1 | 6.4ohm | SMD | R41 | 24VDC | -40°C | Automotive, Low-Voltage Home Appliances | 200°C | Chip | ± 50% | No SVHC (27-Jun-2024) | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM0.760 100+ RM0.710 500+ RM0.625 1000+ RM0.590 2000+ RM0.590 More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | POSISTOR PRF | 32V | -40°C | Overheat Sensing | 150°C | Chip | ± 50% | No SVHC (25-Jun-2025) | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.710 500+ RM0.625 1000+ RM0.590 2000+ RM0.590 4000+ RM0.590 More Pricing... | Min: 100 / Mult: 10 | 470ohm | SMD | POSISTOR PRF | 32V | -40°C | Overheat Sensing | 150°C | Chip | ± 50% | No SVHC (25-Jun-2025) | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM2.820 100+ RM2.390 500+ RM2.150 1000+ RM2.080 2000+ RM2.040 More Pricing... | Min: 10 / Mult: 10 | 680ohm | SMD | B59701 | 32V | -40°C | Over Temperature Protection | 125°C | Chip | ± 50% | No SVHC (21-Jan-2025) | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.700 100+ RM1.580 500+ RM1.500 1000+ RM1.430 2000+ RM1.310 More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | B59601 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (27-Jun-2024) | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.600 500+ RM2.370 1000+ RM2.060 2000+ RM1.990 4000+ RM1.920 | Min: 100 / Mult: 10 | 680ohm | SMD | B59701 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (27-Jun-2024) | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM3.060 100+ RM2.630 500+ RM2.400 1000+ RM2.280 2000+ RM2.140 More Pricing... | Min: 10 / Mult: 10 | 680ohm | SMD | B59701 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (27-Jun-2024) | - | - | |||||
Each | 1+ RM4.370 10+ RM4.150 50+ RM3.620 100+ RM3.570 200+ RM3.520 More Pricing... | Min: 1 / Mult: 1 | 3.2ohm | SMD | R41 | 24VDC | -40°C | Automotive, Low-Voltage Home Appliances | 200°C | Chip | ± 50% | No SVHC (27-Jun-2024) | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.420 100+ RM1.260 500+ RM1.160 1000+ RM0.902 2000+ RM0.881 More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | Chip | ± 50% | No SVHC (21-Jan-2025) | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.290 500+ RM1.160 1000+ RM1.030 2000+ RM0.957 4000+ RM0.883 | Min: 100 / Mult: 1 | 470ohm | SMD | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (21-Jan-2025) | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.440 100+ RM1.200 500+ RM1.080 1000+ RM1.010 2000+ RM0.931 More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | POSISTOR PRF | 32V | -20°C | Overheat Sensing | 140°C | Chip | ± 50% | No SVHC (25-Jun-2025) | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.250 100+ RM1.050 500+ RM0.937 1000+ RM0.882 2000+ RM0.865 More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (21-Jan-2025) | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.290 500+ RM1.160 1000+ RM0.988 2000+ RM0.940 4000+ RM0.891 | Min: 100 / Mult: 1 | 470ohm | SMD | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (21-Jan-2025) | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.520 100+ RM1.290 500+ RM1.160 1000+ RM0.988 2000+ RM0.940 More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (21-Jan-2025) | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.520 100+ RM1.290 500+ RM1.160 1000+ RM1.100 2000+ RM1.080 More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (21-Jan-2025) | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.880 100+ RM1.590 500+ RM1.400 1000+ RM1.220 2000+ RM1.140 More Pricing... | Min: 10 / Mult: 10 | 680ohm | SMD | B59721 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (21-Jan-2025) | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.630 500+ RM2.400 1000+ RM2.280 2000+ RM2.140 4000+ RM1.990 | Min: 100 / Mult: 10 | 680ohm | SMD | B59701 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (27-Jun-2024) | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.580 500+ RM1.500 1000+ RM1.430 2000+ RM1.310 4000+ RM1.190 | Min: 100 / Mult: 10 | 470ohm | SMD | B59601 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (27-Jun-2024) | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.290 500+ RM1.160 1000+ RM1.100 2000+ RM1.080 4000+ RM1.060 | Min: 100 / Mult: 1 | 470ohm | SMD | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (21-Jan-2025) | AEC-Q200 | AEC-Q200 | |||||
Each | 10+ RM2.660 100+ RM2.440 500+ RM2.330 1000+ RM2.080 2000+ RM2.010 More Pricing... | Min: 10 / Mult: 10 | 680ohm | SMD | B59701 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (27-Jun-2024) | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM3.020 100+ RM2.600 500+ RM2.370 1000+ RM2.060 2000+ RM1.990 More Pricing... | Min: 10 / Mult: 10 | 680ohm | SMD | B59701 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (27-Jun-2024) | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.590 500+ RM1.400 1000+ RM1.220 2000+ RM1.140 4000+ RM1.080 | Min: 100 / Mult: 1 | 680ohm | SMD | B59721 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (21-Jan-2025) | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM1.520 100+ RM1.290 500+ RM1.160 1000+ RM1.030 2000+ RM0.957 More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (21-Jan-2025) | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM1.050 500+ RM0.937 1000+ RM0.882 2000+ RM0.865 4000+ RM0.847 | Min: 100 / Mult: 1 | 470ohm | SMD | B59641 | 32V | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | No SVHC (21-Jan-2025) | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM2.390 500+ RM2.150 1000+ RM2.080 2000+ RM2.040 4000+ RM2.000 | Min: 100 / Mult: 10 | 680ohm | SMD | B59701 | 32V | -40°C | Over Temperature Protection | 125°C | Chip | ± 50% | No SVHC (21-Jan-2025) | - | - |