PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM6.840 10+ RM6.200 50+ RM5.110 100+ RM4.780 200+ RM4.430 More Pricing... | Min: 1 / Mult: 1 | 1.8ohm | Through Hole | B59975 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 450mA | No SVHC (21-Jan-2025) | 0.9A | 9mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM8.210 50+ RM6.430 100+ RM5.970 250+ RM5.470 500+ RM5.100 More Pricing... | Min: 1 / Mult: 1 | 2.3ohm | Through Hole | B59940 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 450mA | No SVHC (21-Jan-2025) | 0.9A | 17.5mm | - | - |