PTC Thermistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM10.250 10+ RM9.840 50+ RM8.970 100+ RM8.690 200+ RM8.420 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | B59412 | 480VAC | -40°C | Over Current Protection | 125°C | Disc, Radial Leaded | ± 25% | 75mA | 150mA | No SVHC (21-Jan-2025) | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM4.500 10+ RM4.290 50+ RM3.940 100+ RM3.700 200+ RM3.440 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | B59870 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 100mA | 150mA | Lead (27-Jun-2024) | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ RM5.190 500+ RM4.740 1000+ RM4.000 2000+ RM3.980 | Min: 100 / Mult: 1 | 16ohm | SMD | B59315 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 150mA | 150mA | No SVHC (27-Jun-2024) | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM6.300 10+ RM6.030 100+ RM5.190 500+ RM4.740 1000+ RM4.000 More Pricing... | Min: 1 / Mult: 1 | 16ohm | SMD | B59315 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 150mA | 150mA | No SVHC (27-Jun-2024) | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM3.310 10+ RM2.820 100+ RM2.560 500+ RM2.360 1000+ RM2.250 More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | - | - | - | Over Current Protection | - | PTC | ± 20% | 75mA | 150mA | - | 8.2mm | - | - |