There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3582324

RoHS

Reel of 1
Reel
1+
RM1,841.180
5+
RM1,804.360
10+
RM1,767.530
25+
RM1,730.710
50+
RM1,693.880
More Pricing...
Min: 1 / Mult: 1
K
328ft
100m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
3582292

RoHS

Reel of 1
Reel
1+
RM630.980
Min: 1 / Mult: 1
J
328ft
100m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
4073504

RoHS

Each
1+
RM366.400
Min: 1 / Mult: 1
T
328ft
100m
1 x 0.315mm
0.078mm²
Stranded
IEC
Fiberglass
-60°C
350°C
-
2918722

RoHS

Each
1+
RM1,479.350
5+
RM1,449.770
10+
RM1,420.180
25+
RM1,390.590
50+
RM1,361.010
More Pricing...
Min: 1 / Mult: 1
K
328ft
100m
1 x 0.315mm
0.078mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
2918736

RoHS

Each
1+
RM370.540
5+
RM363.610
10+
RM356.670
25+
RM349.730
50+
RM342.790
More Pricing...
Min: 1 / Mult: 1
K
32.8ft
10m
1 x 0.315mm
0.078mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
2918709

RoHS

Each
1+
RM430.850
5+
RM422.790
10+
RM414.720
25+
RM406.650
50+
RM398.580
More Pricing...
Min: 1 / Mult: 1
K
82ft
25m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
2081284

RoHS

Each
1+
RM893.820
5+
RM877.080
10+
RM860.340
25+
RM843.600
50+
RM826.860
More Pricing...
Min: 1 / Mult: 1
K
82ft
25m
1 x 0.315mm
0.078mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
2918702

RoHS

Each
1+
RM903.920
5+
RM887.000
10+
RM870.070
25+
RM853.140
50+
RM836.210
More Pricing...
Min: 1 / Mult: 1
K
164ft
50m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
2918760

RoHS

Each
1+
RM467.750
5+
RM458.990
10+
RM450.230
25+
RM441.470
50+
RM432.710
More Pricing...
Min: 1 / Mult: 1
K
82ft
25m
1 x 0.315mm
0.078mm²
Stranded
IEC
Fiberglass
-60°C
350°C
-
3582310

RoHS

Reel of 1
Reel
1+
RM497.720
5+
RM488.120
10+
RM478.510
25+
RM468.910
50+
RM459.300
More Pricing...
Min: 1 / Mult: 1
KX
82ft
25m
1 x 0.315mm
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
-
3582323

RoHS

Reel of 1
Reel
1+
RM418.120
5+
RM410.060
10+
RM401.990
25+
RM393.920
50+
RM385.850
More Pricing...
Min: 1 / Mult: 1
K
32.8ft
10m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
4073346

RoHS

Each
1+
RM277.540
10+
RM272.190
25+
RM266.830
50+
RM261.470
100+
RM256.110
More Pricing...
Min: 1 / Mult: 1
K
32.8ft
10m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
4073283

RoHS

Each
1+
RM731.110
5+
RM717.000
10+
RM702.890
25+
RM688.780
50+
RM674.670
More Pricing...
Min: 1 / Mult: 1
T
164ft
50m
1 x 0.315mm
0.078mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
4073510

RoHS

Each
1+
RM40.620
10+
RM39.350
25+
RM38.820
50+
RM37.810
100+
RM36.760
More Pricing...
Min: 1 / Mult: 1
K
16.4ft
5m
1 x 0.315mm
0.078mm²
Stranded
IEC
Fiberglass
-60°C
350°C
-
4073294

RoHS

Each
1+
RM1,701.240
5+
RM1,667.220
10+
RM1,633.200
25+
RM1,599.170
50+
RM1,565.150
More Pricing...
Min: 1 / Mult: 1
T
328ft
100m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
4073300

RoHS

Each
1+
RM1,637.550
5+
RM1,604.800
10+
RM1,572.050
25+
RM1,539.300
50+
RM1,506.550
More Pricing...
Min: 1 / Mult: 1
K
328ft
100m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
2918755

RoHS

Each
1+
RM1,475.160
5+
RM1,447.540
10+
RM1,419.910
25+
RM1,392.280
50+
RM1,364.650
More Pricing...
Min: 1 / Mult: 1
K
164ft
50m
1 x 0.315mm
0.078mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
-
2918746

RoHS

Each
1+
RM2,137.250
5+
RM2,094.510
10+
RM2,051.760
25+
RM2,009.020
50+
RM1,966.270
More Pricing...
Min: 1 / Mult: 1
K
656.2ft
200m
1 x 0.315mm
0.078mm²
Stranded
IEC
Fiberglass
-60°C
350°C
-
7085928

RoHS

Each
1+
RM74.670
10+
RM72.280
25+
RM71.290
50+
RM69.390
100+
RM67.410
More Pricing...
Min: 1 / Mult: 1
JX
32.8ft
10m
Solid
0.078mm²
Solid
-
Fiberglass
-60°C
350°C
Type J
3582309

RoHS

Reel of 1
Reel
1+
RM64.450
10+
RM62.430
25+
RM61.600
50+
RM59.990
100+
RM58.320
More Pricing...
Min: 1 / Mult: 1
KX
16.4ft
5m
1 x 0.315mm
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
-
3582291

RoHS

Reel of 1
Reel
1+
RM973.360
5+
RM954.580
10+
RM935.790
25+
RM917.010
50+
RM898.220
More Pricing...
Min: 1 / Mult: 1
J
164ft
50m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
3582316

RoHS

Reel of 1
Reel
1+
RM628.500
5+
RM616.370
10+
RM604.240
25+
RM592.110
50+
RM579.980
More Pricing...
Min: 1 / Mult: 1
KX
32.8ft
10m
7 x 0.2mm
0.078mm²
Stranded
BS
Fiberglass
-60°C
350°C
-
2918735

RoHS

Each
1+
RM1,592.870
5+
RM1,563.040
10+
RM1,533.210
25+
RM1,503.380
50+
RM1,473.550
More Pricing...
Min: 1 / Mult: 1
K
328ft
100m
1 x 0.315mm
0.078mm²
Stranded
IEC
Fiberglass
-60°C
350°C
-
2918716

RoHS

Each
1+
RM812.400
5+
RM797.190
10+
RM781.970
25+
RM766.760
50+
RM751.540
More Pricing...
Min: 1 / Mult: 1
T
82ft
25m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
2918718

RoHS

Each
1+
RM1,635.150
5+
RM1,604.530
10+
RM1,573.910
25+
RM1,543.290
50+
RM1,512.660
More Pricing...
Min: 1 / Mult: 1
T
164ft
50m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account