There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Type
Probe Length - Imperial
Colour Code Standard
Probe Length - Metric
Probe Diameter - Imperial
Insulation
Probe Diameter - Metric
Operating Temperature Min
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2811072

RoHS

Pack of 5
1+
RM1,211.720
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
260°C
-
Nylon (Polyamide)
-
30AWG
-
-
36"
-
915mm
0.01"
Polyimide
0.25mm
-
-
Wire Leaded
5TC Series
ANSI
Unshielded
2811071

RoHS

Pack of 5
1+
RM647.490
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
260°C
-
-
36"
24AWG
914.4mm
-
-
-
-
-
Polyimide
-
-
-
Stripped Leads
5TC Series
ANSI
Unshielded
3802871

RoHS

Each
1+
RM5,085.870
Min: 1 / Mult: 1
J
500ft
-
152.4m
-
Solid
-
-
30AWG
-
Solid
-
ANSI
-
-
Polyimide
-
0°C
260°C
-
KK Series
-
-
3802907

RoHS

Each
1+
RM3,315.080
Min: 1 / Mult: 1
K
328.08ft
-
100m
-
Solid
-
-
30AWG
-
Solid
-
ANSI
-
-
Polyimide
-
0°C
260°C
-
KK Series
-
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account