There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2918729

RoHS

Each
1+
RM1,135.020
5+
RM1,097.880
10+
RM1,075.930
25+
RM1,053.970
50+
RM1,032.010
More Pricing...
Min: 1 / Mult: 1
T
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
2918748

RoHS

Each
1+
RM1,785.980
5+
RM1,727.530
10+
RM1,692.980
25+
RM1,658.430
50+
RM1,623.880
More Pricing...
Min: 1 / Mult: 1
K
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
2918726

RoHS

Each
1+
RM1,872.380
5+
RM1,811.100
10+
RM1,774.880
25+
RM1,738.660
50+
RM1,702.440
More Pricing...
Min: 1 / Mult: 1
T
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
2918746

RoHS

Each
1+
RM1,587.630
5+
RM1,535.670
10+
RM1,504.960
25+
RM1,474.250
50+
RM1,443.530
More Pricing...
Min: 1 / Mult: 1
K
656.2ft
200m
1 x 0.315mm
0.078mm²
Stranded
IEC
Fiberglass
-60°C
350°C
2918710

RoHS

Each
1+
RM955.290
5+
RM924.030
10+
RM905.550
25+
RM887.070
50+
RM868.590
More Pricing...
Min: 1 / Mult: 1
J
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
2443702

RoHS

Reel of 1
Reel
1+
RM2,559.450
5+
RM2,532.570
10+
RM2,505.690
25+
RM2,283.940
50+
RM2,062.180
More Pricing...
Min: 1 / Mult: 1
K
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
ANSI
PVC (Polyvinylchloride)
-10°C
105°C
2918747

RoHS

Each
1+
RM1,093.730
5+
RM1,057.930
10+
RM1,036.780
25+
RM1,015.620
50+
RM994.460
More Pricing...
Min: 1 / Mult: 1
VX
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
2918712

RoHS

Each
1+
RM2,119.900
5+
RM2,050.510
10+
RM2,009.500
25+
RM1,968.490
50+
RM1,927.480
More Pricing...
Min: 1 / Mult: 1
K
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
2918732

RoHS

Each
1+
RM1,770.620
5+
RM1,712.660
10+
RM1,678.410
25+
RM1,644.160
50+
RM1,609.910
More Pricing...
Min: 1 / Mult: 1
VX
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account