There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3803724

RoHS

Each
1+
RM11,463.230
Min: 1 / Mult: 1
K
984.25ft
300m
7 x 32AWG
24AWG
Stranded
ANSI
PFA
-200°C
260°C
TT Series
3804032

RoHS

Each
1+
RM6,139.730
Min: 1 / Mult: 1
T
984.25ft
300m
7 x 32AWG
24AWG
Stranded
IEC
PFA
0°C
200°C
TT Series
3887750

RoHS

Each
1+
RM4,477.510
Min: 1 / Mult: 1
T
984.25ft
300m
Solid
30AWG
Solid
IEC
Glass Braided
0°C
150°C
GG Series
3802696

RoHS

Each
1+
RM5,014.420
Min: 1 / Mult: 1
K
984.25ft
300m
Solid
36AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3803824

RoHS

Each
1+
RM11,530.620
Min: 1 / Mult: 1
K
984.25ft
300m
Solid
24AWG
Solid
IEC
PFA
-40°C
260°C
TT Series
3803859

RoHS

Each
1+
RM5,702.110
Min: 1 / Mult: 1
K
984.25ft
300m
Solid
30AWG
Solid
IEC
PFA
-40°C
260°C
TT Series
3803630

RoHS

Each
1+
RM5,195.890
Min: 1 / Mult: 1
J
984.25ft
300m
Solid
24AWG
Solid
IEC
PFA
0°C
260°C
TT Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account