There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
5m Thermocouple Wire:
8 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM43.650 10+ RM42.280 25+ RM41.720 50+ RM40.630 100+ RM39.500 More Pricing... | Min: 1 / Mult: 1 | K | 16.4ft | 5m | 1 x 0.2mm | 0.032mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | |||||
Each | 1+ RM40.620 10+ RM39.350 25+ RM38.820 50+ RM37.810 100+ RM36.760 More Pricing... | Min: 1 / Mult: 1 | K | 16.4ft | 5m | 1 x 0.315mm | 0.078mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | |||||
Reel of 1 Reel | 1+ RM64.450 10+ RM62.430 25+ RM61.600 50+ RM59.990 100+ RM58.320 More Pricing... | Min: 1 / Mult: 1 | KX | 16.4ft | 5m | 1 x 0.315mm | 0.078mm² | Stranded | BS | Fiberglass | -60°C | 350°C | |||||
Reel of 1 Reel | 1+ RM562.990 5+ RM552.130 10+ RM541.260 25+ RM530.400 50+ RM519.530 More Pricing... | Min: 1 / Mult: 1 | RTD | 16.4ft | 5m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | |||||
Reel of 1 Reel | 1+ RM1,072.920 5+ RM1,052.220 10+ RM1,031.510 25+ RM1,010.810 50+ RM990.100 More Pricing... | Min: 1 / Mult: 1 | RTD | 16.4ft | 5m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | |||||
Reel of 1 Reel | 1+ RM249.010 10+ RM244.210 25+ RM239.400 50+ RM234.600 100+ RM229.790 More Pricing... | Min: 1 / Mult: 1 | KX | 16.4ft | 5m | 7 x 0.2mm | 0.078mm² | Stranded | BS | Fiberglass | -60°C | 350°C | |||||
Reel of 1 Reel | 1+ RM66.330 10+ RM64.250 25+ RM63.390 50+ RM61.740 100+ RM60.020 More Pricing... | Min: 1 / Mult: 1 | RTD | 16.4ft | 5m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | |||||
Each | 1+ RM61.700 10+ RM59.760 25+ RM58.960 50+ RM57.430 100+ RM55.820 More Pricing... | Min: 1 / Mult: 1 | K | 16.4ft | 5m | 1 x 0.315mm | 0.078mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C |