There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2945537

RoHS

Reel of 25
Reel
1+
RM413.440
Min: 1 / Mult: 1
J
25ft
7.62m
-
-
-
Solid
ANSI
PFA
0°C
260°C
-
3802084

RoHS

Each
1+
RM377.130
Min: 1 / Mult: 1
KX
25ft
7.62m
Solid
20AWG
-
Solid
ANSI
PVC (Polyvinylchloride)
0°C
105°C
-
3803666

RoHS

Each
1+
RM624.270
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
20AWG
-
Solid
ANSI
PFA
-200°C
260°C
TT Series
3794868

RoHS

Each
1+
RM350.230
Min: 1 / Mult: 1
K
25ft
7.62m
Solid
24AWG
-
Solid
ANSI
PFA
-200°C
260°C
-
3104393

RoHS

Each
1+
RM324.950
Min: 1 / Mult: 1
KX
25ft
7.62m
Solid
24AWG
-
-
-
-
-
-
-
3794861

RoHS

Each
1+
RM346.170
Min: 1 / Mult: 1
KX
25ft
7.62m
Solid
24AWG
-
Solid
ANSI
PFA
0°C
200°C
-
3802253

RoHS

Each
1+
RM514.760
Min: 1 / Mult: 1
RTD
25ft
7.62m
7 x 34AWG
26AWG
-
Stranded
ANSI
PFA
0°C
260°C
EXTT Series
1981845

RoHS

Reel of 25
Reel
1+
RM381.150
5+
RM374.020
10+
RM366.880
25+
RM359.740
50+
RM352.600
More Pricing...
Min: 1 / Mult: 1
J
25ft
7.62m
Solid
24AWG
0.22mm²
-
-
-
-
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account