There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.
100°C Thermocouple Wire:
529 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 100 Reel | 1+ RM1,370.360 | Min: 1 / Mult: 1 | - | - | 30.5m | - | - | - | Solid | ANSI | PFA | -200°C | 260°C | - | |||||
Reel of 100 Reel | 1+ RM899.160 5+ RM740.020 10+ RM725.220 25+ RM710.420 50+ RM695.620 More Pricing... | Min: 1 / Mult: 1 | K | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ RM1,909.000 | Min: 1 / Mult: 1 | N | 100ft | 30.48m | Solid | 20AWG | - | Solid | ANSI | PFA | 0°C | 260°C | TT Series | |||||
Each | 1+ RM6,526.670 | Min: 1 / Mult: 1 | JX | 1000ft | 304.8m | - | 20AWG | - | Stranded | ANSI | PVC (Polyvinylchloride) | 0°C | 105°C | EXPP TWSH-UL Series | |||||
Each | 1+ RM3,235.830 | Min: 1 / Mult: 1 | K | 500ft | 152.4m | Solid | 24AWG | - | Solid | ANSI | PFA | -200°C | 260°C | - | |||||
Each | 1+ RM5,366.990 | Min: 1 / Mult: 1 | K | 1000ft | 304.8m | 7 x 28AWG | 20AWG | - | Stranded | ANSI | PVC (Polyvinylchloride) | 0°C | 105°C | EXPP Series | |||||
Each | 1+ RM601.700 5+ RM589.620 10+ RM577.550 25+ RM565.470 50+ RM526.390 More Pricing... | Min: 1 / Mult: 1 | J | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Each | 1+ RM2,103.880 5+ RM2,061.810 10+ RM2,019.730 25+ RM1,977.650 50+ RM1,935.570 More Pricing... | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
Each | 1+ RM2,808.700 | Min: 1 / Mult: 1 | JX | 200ft | 60.96m | Solid | 16AWG | - | Solid | ANSI | PVC (Polyvinylchloride) | 0°C | 105°C | EXPP Series | |||||
Each | 1+ RM1,689.900 | Min: 1 / Mult: 1 | RS | 100ft | 30.48m | - | 16AWG | - | Stranded | ANSI | FEP | 0°C | 200°C | EXFF Series | |||||
Each | 1+ RM279.300 | Min: 1 / Mult: 1 | K | 32.8ft | 10m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ RM959.930 | Min: 1 / Mult: 1 | N | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ RM1,342.960 | Min: 1 / Mult: 1 | J | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Reel of 1 Reel | 1+ RM112.490 5+ RM112.190 10+ RM111.880 25+ RM111.560 50+ RM109.720 | Min: 1 / Mult: 1 | J | 82ft | 25m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | - | |||||
Reel of 1 Reel | 1+ RM592.070 | Min: 1 / Mult: 1 | J | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - | |||||
1 Foot | 1+ RM45.010 | Min: 1 / Mult: 1 | KX | - | - | Solid | 20AWG | - | Solid | ANSI | PVC (Polyvinylchloride) | 0°C | 105°C | - | |||||
1 Foot | 1+ RM49.690 | Min: 1 / Mult: 1 | KX | - | - | 7 x 32AWG | 24AWG | - | Stranded | ANSI | PVC (Polyvinylchloride) | 0°C | 105°C | - | |||||
Each | 1+ RM294.640 5+ RM292.120 10+ RM289.590 25+ RM263.970 50+ RM238.340 More Pricing... | Min: 1 / Mult: 1 | K | 82ft | 25m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Reel of 1 Reel | 1+ RM700.910 5+ RM687.300 10+ RM673.690 25+ RM660.080 50+ RM616.030 More Pricing... | Min: 1 / Mult: 1 | K | 164ft | 50m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Reel of 1 Reel | 1+ RM1,411.780 5+ RM1,384.370 10+ RM1,356.960 25+ RM1,329.540 50+ RM1,240.820 More Pricing... | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.2mm | - | 0.032mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 250°C | Type K | |||||
Each | 1+ RM251.490 10+ RM246.390 25+ RM241.280 50+ RM236.170 100+ RM219.650 More Pricing... | Min: 1 / Mult: 1 | K | 32.8ft | 10m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | Type K | |||||
Each | 1+ RM152.010 | Min: 1 / Mult: 1 | T | 32.8ft | 10m | 7 x 0.2mm | - | 0.219mm² | Stranded | IEC | Silicone Rubber | -40°C | 200°C | - | |||||
Each | 1+ RM381.780 | Min: 1 / Mult: 1 | VX | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | Stranded | BS | PVC (Polyvinylchloride) | -10°C | 105°C | - | |||||
Each | 1+ RM1,449.200 | Min: 1 / Mult: 1 | K | 328ft | 100m | 1 x 0.508mm | - | 0.203mm² | Stranded | IEC | PFA (Perfluoroalkoxy) | -75°C | 260°C | - | |||||
Each | 1+ RM222.440 | Min: 1 / Mult: 1 | K | 32.8ft | 10m | 1 x 0.508mm | - | 0.203mm² | Stranded | IEC | PTFE (Polytetrafluoroethylene) | -75°C | 260°C | - |