There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Length - Metric
Measured Temperature Max
No. of Max Strands x Strand Size
Sensor Body Material
Wire Gauge
Conductor Type
Probe Length - Imperial
Colour Code Standard
Probe Length - Metric
Probe Diameter - Imperial
Insulation
Probe Diameter - Metric
Operating Temperature Min
Operating Temperature Max
Thermocouple Termination
Product Range
Thermocouple Wire Standard
Thermocouple Shielding
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3803785

RoHS

Each
1+
RM8,548.000
Min: 1 / Mult: 1
K
1000ft
-
304.8m
-
Solid
-
40AWG
Solid
-
ANSI
-
-
PFA
-
-200°C
260°C
-
TT Series
-
-
3888355

RoHS

Each
1+
RM3,451.830
Min: 1 / Mult: 1
T
196.85ft
-
60m
-
Solid
-
40AWG
Solid
-
IEC
-
-
PFA
-
-40°C
150°C
-
TT Series
-
-
2811089

RoHS

Pack of 5
1+
RM1,046.010
Min: 1 / Mult: 1
K
6.6ft
0°C
2m
260°C
-
PFA
40AWG
-
72"
-
1.829m
0.003"
PFA
0.08mm
-
-
Wire Leaded
5TC Series
ANSI
Unshielded
2811088

RoHS

Pack of 5
1+
RM787.140
Min: 1 / Mult: 1
K
3.3ft
0°C
1m
260°C
-
PFA
40AWG
-
36"
-
915mm
0.003"
PFA
0.08mm
-
-
Wire Leaded
5TC Series
ANSI
Unshielded
3803099

RoHS

Each
1+
RM186.220
Min: 1 / Mult: 1
K
50ft
-
15.24m
-
Solid
-
40AWG
Solid
-
-
-
-
Uninsulated
-
0°C
315°C
-
SPAL Series
-
-
3804071

RoHS

Each
1+
RM1,742.620
Min: 1 / Mult: 1
T
98.43ft
-
30m
-
Solid
-
40AWG
Solid
-
IEC
-
-
PFA
-
-40°C
150°C
-
TT Series
-
-
3803174

RoHS

Each
1+
RM186.220
Min: 1 / Mult: 1
K
50ft
-
15.24m
-
Solid
-
40AWG
Solid
-
-
-
-
Uninsulated
-
0°C
315°C
-
SPCH Series
-
-
3803251

RoHS

Each
1+
RM237.840
Min: 1 / Mult: 1
J
50ft
-
15.24m
-
Solid
-
40AWG
Solid
-
-
-
-
Uninsulated
-
0°C
315°C
-
SPIR Series
-
-
3802833

RoHS

Each
1+
RM399.320
Min: 1 / Mult: 1
K
98.43ft
-
30m
-
Solid
-
40AWG
Solid
-
IEC
-
-
PFA
-
0°C
260°C
-
TF Series
-
-
3803306

RoHS

Each
1+
RM408.490
Min: 1 / Mult: 1
K
100ft
-
30.48m
-
Solid
-
40AWG
Solid
-
ANSI
-
-
PFA
-
0°C
260°C
-
TF Series
-
-
3803330

RoHS

Each
1+
RM356.570
Min: 1 / Mult: 1
T, E
100ft
-
30.48m
-
Solid
-
40AWG
Solid
-
ANSI
-
-
PFA
-
0°C
260°C
-
TF Series
-
-
3803355

RoHS

Each
1+
RM406.660
Min: 1 / Mult: 1
E
100ft
-
30.48m
-
Solid
-
40AWG
Solid
-
ANSI
-
-
PFA
-
0°C
260°C
-
TF Series
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account