Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4156075

RoHS

Each
1+
RM1,052.340
5+
RM1,032.530
10+
RM1,012.720
25+
RM992.910
50+
RM973.390
More Pricing...
Min: 1 / Mult: 1
K
-50°C
250°C
Stainless Steel
4.92ft
1.5m
PFA
Standard Connector
JIS
4156053

RoHS

Each
1+
RM586.380
5+
RM575.050
10+
RM554.950
25+
RM536.930
50+
RM523.580
More Pricing...
Min: 1 / Mult: 1
K
-50°C
250°C
Stainless Steel
4.92ft
1.5m
PFA
Miniature Connector
ANSI
4156071

RoHS

Each
1+
RM1,052.340
5+
RM1,032.530
10+
RM1,012.720
25+
RM992.910
50+
RM973.390
More Pricing...
Min: 1 / Mult: 1
K
-50°C
250°C
Stainless Steel
4.92ft
1.5m
PFA
Standard Connector
IEC
4156066

RoHS

Each
1+
RM1,052.340
5+
RM1,032.530
10+
RM1,012.720
25+
RM992.910
50+
RM973.390
More Pricing...
Min: 1 / Mult: 1
K
-50°C
250°C
Stainless Steel
4.92ft
1.5m
PFA
Standard Connector
ANSI
4156056

RoHS

Each
1+
RM624.610
5+
RM612.540
10+
RM591.130
25+
RM571.940
50+
RM557.710
More Pricing...
Min: 1 / Mult: 1
K
-50°C
250°C
Stainless Steel
4.92ft
1.5m
PFA
Standard Connector
ANSI
4156058

RoHS

Each
1+
RM624.660
5+
RM607.940
10+
RM567.170
25+
RM534.740
50+
RM516.120
More Pricing...
Min: 1 / Mult: 1
K
-50°C
250°C
Stainless Steel
4.92ft
1.5m
PFA
Standard Connector
IEC
4156073

RoHS

Each
1+
RM1,012.390
5+
RM993.340
10+
RM974.280
25+
RM955.220
50+
RM936.440
More Pricing...
Min: 1 / Mult: 1
K
-50°C
250°C
Stainless Steel
4.92ft
1.5m
PFA
Miniature Connector
JIS
4156060

RoHS

Each
1+
RM586.380
5+
RM575.050
10+
RM554.950
25+
RM536.930
50+
RM523.580
More Pricing...
Min: 1 / Mult: 1
K
-50°C
250°C
Stainless Steel
4.92ft
1.5m
PFA
Miniature Connector
JIS
4156064

RoHS

Each
1+
RM1,012.390
5+
RM993.340
10+
RM974.280
25+
RM955.220
50+
RM936.440
More Pricing...
Min: 1 / Mult: 1
K
-50°C
250°C
Stainless Steel
4.92ft
1.5m
PFA
Miniature Connector
ANSI
4156062

RoHS

Each
1+
RM624.610
5+
RM612.540
10+
RM591.130
25+
RM571.940
50+
RM557.710
More Pricing...
Min: 1 / Mult: 1
K
-50°C
250°C
Stainless Steel
4.92ft
1.5m
PFA
Standard Connector
JIS
3584321

RoHS

Each
1+
RM472.690
5+
RM459.260
10+
RM426.520
25+
RM400.470
50+
RM385.510
More Pricing...
Min: 1 / Mult: 1
K
-
250°C
Stainless Steel
4.92ft
1.5m
PFA
Miniature Connector
IEC
4156069

RoHS

Each
1+
RM1,575.760
5+
RM1,553.050
10+
RM1,522.420
25+
RM1,491.760
50+
RM1,461.560
More Pricing...
Min: 1 / Mult: 1
K
-50°C
250°C
Stainless Steel
4.92ft
1.5m
PFA
Miniature Connector
IEC
1-12 of 12 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account