Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1633481

RoHS

Each
1+
RM64.860
10+
RM63.770
25+
RM58.140
50+
RM54.780
100+
RM53.720
Min: 1 / Mult: 1
K
-75°C
-75°C
260°C
260°C
-
9.8ft
3m
PTFE
Bare Wire
IEC
Unshielded
Z2-K-3M Series
1633483

RoHS

Each
1+
RM56.740
10+
RM55.840
25+
RM51.160
50+
RM49.070
Min: 1 / Mult: 1
T
-75°C
-75°C
260°C
260°C
-
9.8ft
3m
PTFE
Bare Wire
IEC
Unshielded
-
1633477

RoHS

Each
1+
RM68.700
10+
RM67.610
25+
RM61.950
50+
RM59.410
Min: 1 / Mult: 1
J
-60°C
-60°C
350°C
350°C
-
9.8ft
3m
Glassfiber
Bare Wire
IEC
Unshielded
-
3584298

RoHS

Each
1+
RM41.930
10+
RM41.230
25+
RM37.590
50+
RM35.410
100+
RM34.730
Min: 1 / Mult: 1
J
-75°C
-75°C
250°C
250°C
-
9.8ft
3m
PFA
Miniature Connector
IEC
Unshielded
-
4073359

RoHS

Each
1+
RM60.120
10+
RM59.110
25+
RM53.890
50+
RM50.780
100+
RM49.790
Min: 1 / Mult: 1
K
-75°C
-75°C
250°C
260°C
-
9.8ft
3m
PFA
Miniature Connector
ANSI
Unshielded
-
4073372

RoHS

Each
1+
RM117.910
10+
RM114.490
25+
RM106.280
50+
RM99.240
100+
RM95.790
More Pricing...
Min: 1 / Mult: 1
K
-
-75°C
260°C
250°C
-
9.8ft
3m
PTFE
Miniature Connector
IEC
Unshielded
-
4073494

RoHS

Each
1+
RM177.630
5+
RM166.940
10+
RM156.240
Min: 1 / Mult: 1
J
-60°C
-
-
-
-
9.8ft
3m
Glassfiber
Standard Connector
IEC
Shielded
-
4073491

RoHS

Each
1+
RM302.390
5+
RM284.190
10+
RM265.960
Min: 1 / Mult: 1
K
-50°C
-
-
250°C
-
9.8ft
3m
PFA
Miniature Connector
IEC
-
-
4073367

RoHS

Each
1+
RM58.960
10+
RM57.970
25+
RM52.850
50+
RM49.800
100+
RM48.830
Min: 1 / Mult: 1
K
-75°C
-75°C
260°C
-
-
9.8ft
3m
PTFE
Miniature Connector
IEC
Unshielded
-
2785108

RoHS

Each
1+
RM116.440
10+
RM112.390
25+
RM92.500
50+
RM91.130
Min: 1 / Mult: 1
K
-75°C
-75°C
250°C
260°C
-
9.8ft
3m
PFA
Miniature Connector
IEC
Unshielded
-
3584317

RoHS

Each
1+
RM118.610
10+
RM115.300
25+
RM107.540
50+
RM100.800
100+
RM97.050
More Pricing...
Min: 1 / Mult: 1
K
-75°C
-75°C
250°C
260°C
-
9.8ft
3m
PFA
Miniature Connector
IEC
Unshielded
-
3584322

RoHS

Each
1+
RM522.520
5+
RM507.680
10+
RM471.480
25+
RM442.690
50+
RM426.150
More Pricing...
Min: 1 / Mult: 1
K
-50°C
-
-
250°C
Stainless Steel
9.8ft
3m
PFA
Miniature Connector
IEC
-
-
3584326

RoHS

Each
1+
RM177.710
5+
RM172.660
10+
RM160.350
25+
RM150.560
50+
RM144.930
More Pricing...
Min: 1 / Mult: 1
J
-
-
-
250°C
Glass Fibre, Stainless Steel
9.8ft
3m
Glassfiber
Miniature Connector
IEC
-
-
3584324

RoHS

Each
1+
RM180.790
5+
RM175.650
10+
RM163.130
25+
RM153.160
50+
RM147.440
More Pricing...
Min: 1 / Mult: 1
K
-50°C
-
-
250°C
Glass Fibre, Stainless Steel
9.8ft
3m
Glassfiber
Miniature Connector
IEC
-
-
4073371

RoHS

Each
1+
RM122.480
10+
RM119.070
25+
RM111.050
50+
RM104.090
100+
RM100.220
More Pricing...
Min: 1 / Mult: 1
T
-
-75°C
260°C
250°C
-
9.8ft
3m
PTFE
Miniature Connector
IEC
Unshielded
-
4073355

RoHS

Each
1+
RM57.680
10+
RM56.710
25+
RM51.710
50+
RM48.720
100+
RM47.770
Min: 1 / Mult: 1
T
-75°C
-75°C
260°C
260°C
-
9.8ft
3m
PTFE
Miniature Connector
IEC
Unshielded
-
4073375

RoHS

Each
1+
RM52.250
10+
RM51.370
25+
RM46.840
50+
RM44.130
100+
RM43.270
Min: 1 / Mult: 1
J
-75°C
-75°C
260°C
260°C
-
9.8ft
3m
PTFE
Miniature Connector
IEC
Unshielded
-
4073351

RoHS

Each
1+
RM62.780
10+
RM61.720
25+
RM56.280
50+
RM53.020
100+
RM51.990
Min: 1 / Mult: 1
K
-
-75°C
250°C
260°C
-
9.8ft
3m
PFA
Miniature Connector
IEC
Unshielded
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account