Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Thermocouple Wire Type
Sensing Temperature Min
Length - Imperial
Sensing Temperature Max
Length - Metric
Lead Length - Imperial
Lead Length - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2420256

RoHS

Each
1+
RM120.410
10+
RM108.160
25+
RM106.390
50+
RM104.610
100+
RM102.520
More Pricing...
Min: 1 / Mult: 1
K
K
-
6.6ft
220°C
2m
6.6ft
2m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
2420308

RoHS

Each
1+
RM136.550
10+
RM127.290
25+
RM123.130
50+
RM120.670
100+
RM118.210
More Pricing...
Min: 1 / Mult: 1
K
K
-
6.6ft
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Miniature Connector
ANSI
EXT Series
4073383

RoHS

Each
1+
RM112.580
10+
RM101.140
Min: 1 / Mult: 1
N
N
-
6.6ft
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
2918703

RoHS

Each
1+
RM71.860
10+
RM64.290
25+
RM62.110
50+
RM61.100
100+
RM60.080
More Pricing...
Min: 1 / Mult: 1
T
T
-25°C
6.6ft
-
-
6.6ft
2m
PU (Polyurethane)
Miniature Plug
IEC
-
2918701

RoHS

Each
1+
RM55.210
10+
RM49.390
25+
RM47.730
50+
RM46.950
100+
RM46.160
More Pricing...
Min: 1 / Mult: 1
K
K
-
6.6ft
-
2m
6.6ft
2m
PU (Polyurethane)
Miniature Plug
IEC
-
4073390

RoHS

Each
1+
RM125.440
10+
RM112.680
Min: 1 / Mult: 1
T
T
-
6.6ft
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Standard Connector
IEC
EXT Series
4073379

RoHS

Each
1+
RM96.800
10+
RM86.950
Min: 1 / Mult: 1
J
J
-
6.6ft
-
2m
6.6ft
2m
PVC (Polyvinylchloride)
Miniature Connector
IEC
EXT Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account