Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Lead Length - Imperial
Lead Length - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3279599

RoHS

Each
1+
RM301.260
Min: 1 / Mult: 1
-
-
-17°C
260°C
-
-
-
PFA (Perfluoroalkoxy)
Wire Leaded
ANSI
Unshielded
-
3279039

RoHS

Each
1+
RM319.330
Min: 1 / Mult: 1
-
-
-17°C
260°C
-
-
-
PFA (Perfluoroalkoxy)
Miniature Connector
ANSI
Unshielded
-
3274541

RoHS

Each
1+
RM241.470
Min: 1 / Mult: 1
-
-
-17°C
150°C
-
-
-
PFA (Perfluoroalkoxy)
Wire Leaded
ANSI
Unshielded
-
3279451

RoHS

Each
1+
RM301.260
Min: 1 / Mult: 1
-
-
-17°C
260°C
-
-
-
PFA (Perfluoroalkoxy)
Miniature Connector
ANSI
Unshielded
-
3274533

RoHS

Each
1+
RM246.540
Min: 1 / Mult: 1
-
-
-17°C
260°C
-
-
-
PFA (Perfluoroalkoxy)
Wire Leaded
ANSI
Unshielded
-
3795292
Each
1+
RM259.470
5+
RM239.420
10+
RM231.960
25+
RM223.040
50+
RM216.940
More Pricing...
Min: 1 / Mult: 1
K
-
-17°C
260°C
260°C
40"
1m
-
-
-
-
SA3 Series
3795297
Each
1+
RM332.460
5+
RM325.820
10+
RM319.170
25+
RM312.520
50+
RM305.870
More Pricing...
Min: 1 / Mult: 1
K
-17°C
-17°C
260°C
260°C
40"
1m
-
-
-
-
SA3 Series
3795296
Each
1+
RM317.010
5+
RM310.670
10+
RM304.330
25+
RM297.990
50+
RM291.650
More Pricing...
Min: 1 / Mult: 1
K
-17°C
-17°C
260°C
260°C
80"
2m
PFA
Miniature Connector
ANSI
Ungrounded
SA3 Series
3795294
Each
1+
RM349.050
5+
RM342.070
10+
RM335.090
25+
RM328.110
50+
RM321.130
More Pricing...
Min: 1 / Mult: 1
K
-17°C
-17°C
260°C
260°C
120"
3m
-
-
-
-
SA3 Series
3795295
Each
1+
RM244.620
5+
RM239.730
10+
RM234.840
25+
RM232.140
Min: 1 / Mult: 1
K
-17°C
-17°C
260°C
260°C
80"
2m
-
-
-
-
SA3 Series
3274529

RoHS

Each
1+
RM334.200
Min: 1 / Mult: 1
-
-
-17°C
260°C
-
-
-
PFA (Perfluoroalkoxy)
Miniature Connector
ANSI
Unshielded
-
3274538

RoHS

Each
1+
RM257.490
Min: 1 / Mult: 1
-
-
-17°C
260°C
-
-
-
PFA (Perfluoroalkoxy)
Wire Leaded
ANSI
Unshielded
-
3274531

RoHS

Each
1+
RM311.540
Min: 1 / Mult: 1
-
-
-17°C
260°C
-
-
-
PFA (Perfluoroalkoxy)
Miniature Connector
ANSI
Unshielded
-
3795293
Each
1+
RM293.930
5+
RM288.060
10+
RM282.180
25+
RM276.300
50+
RM271.600
Min: 1 / Mult: 1
K
-
-17°C
260°C
260°C
120"
3m
-
-
-
-
SA3 Series
3795300
Each
1+
RM282.250
5+
RM276.610
10+
RM270.960
25+
RM266.010
Min: 1 / Mult: 1
T
-17°C
-17°C
260°C
260°C
120"
3m
-
-
-
-
SA3 Series
3795302
Each
1+
RM273.070
5+
RM267.610
10+
RM262.150
25+
RM260.310
Min: 1 / Mult: 1
T
-17°C
-17°C
260°C
-
40"
1m
-
-
-
-
SA3 Series
3795298
Each
1+
RM234.800
5+
RM230.110
10+
RM225.410
25+
RM220.720
50+
RM217.580
Min: 1 / Mult: 1
T
-17°C
-17°C
260°C
-
40"
1m
-
-
-
-
SA3 Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account