An integrated device which is used to regulate the temperature of air, water or any liquid in an application. It helps in maintaining the desired temperature/temperature range in an application.

Types of Thermostats

  • Manual Thermostats: The desired temperature is set manually
  • Programmable Thermostats: Users get an option to select or set different temperatures for different times in a day or week.
  • Smart Thermostats: Thermostats which can be remotely controlled by smartphones or from remote locations
  • Bimetallic or Mechanical Thermostats: These use a bimetallic strip to regulate or control the temperature
  • Digital Thermostats: These use electronic sensors for temperature (and humidity in some cases) and control. Some of the devices will have a HMI and display built in
Show More
View
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Thermostat Set Point
Contact Rating
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
645849

RoHS

Each
1+
RM163.230
5+
RM161.600
10+
RM159.970
20+
RM156.800
50+
RM153.620
Min: 1 / Mult: 1
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Closed
Resistive
120VAC
15A
DIN Rail
Clamp
KTO 011 Series
1838709

RoHS

UA (UNITED AUTOMATION)
Each
1+
RM684.850
5+
RM664.680
10+
RM644.500
25+
RM624.320
50+
RM619.520
Min: 1 / Mult: 1
-
Programmable
-10°C to +10°C
-
-
-
230VAC
25A
-
Clamp
-
1838711

RoHS

UA (UNITED AUTOMATION)
Each
1+
RM808.210
5+
RM784.400
10+
RM760.590
25+
RM736.770
50+
RM731.120
Min: 1 / Mult: 1
-
Programmable
-10°C to +130°C
-
-
-
230VAC
25A
-
Clamp
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account