230°C RTD Temperature Sensors (RTDs):

25 Products Found

At element14, we offer a wide range of high-performance RTD (Resistance Temperature Detector) sensors, engineered for precise and reliable temperature measurement in diverse applications. Our selection includes various types and configurations to meet the needs of industries such as automotive, industrial control, HVAC, and scientific research.

RTD sensors operate by utilizing a resistive element that changes its resistance in response to temperature variations, delivering accurate and stable temperature readings. With their excellent accuracy, repeatability, and reliability, RTDs are ideal for applications requiring precise temperature monitoring and control.

Available in multiple resistance values, temperature ranges, and tolerance options, our RTD sensors are designed to support a variety of temperature sensing applications. They are built to withstand challenging environments, providing consistent performance and durability in process control, equipment monitoring, and environmental temperature measurement.

Show More
View
Buyer
Engineer
Manufacturer
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Measured Temperature Min
Resistance
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3900424
Each
1+
RM1,273.120
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class A DIN
230°C
-
100ohm
230°C
100ohm
Platinum
-
-
-
10m
32ft
MTP Connector
-
3-Wire
-
4062191

RoHS

Each
1+
RM838.540
Min: 1 / Mult: 1
Component with Leads
-60°C
Class A
230°C
-60°C
100ohm
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
Connector
-
3-Wire
RTD-831 Series
2990440

RoHS

Each
1+
RM792.770
Min: 1 / Mult: 1
Component with Leads
-
Class A DIN
230°C
-60°C
100ohm
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
MTP Connector
-
3-Wire
-
3900426
Each
1+
RM1,096.980
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class A DIN
230°C
-
100ohm
230°C
100ohm
Platinum
-
11mm
-
1m
3.3ft
MTP Connector
-
4-Wire
RTD-800 Series
3795179

RoHS

Each
1+
RM759.220
5+
RM744.040
10+
RM728.860
25+
RM713.670
50+
RM709.170
Min: 1 / Mult: 1
Component with Leads
-60°C
Class A DIN
230°C
-60°C
100ohm
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
MTP Connector
-
3-Wire
-
3794669
Each
1+
RM958.880
Min: 1 / Mult: 1
Probe with Lead
-200°C
Class A DIN
230°C
-50°C
100ohm
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
MTP Connector
-
3-Wire
RTD-800 Series
2821957

RoHS

Pack of 3
1+
RM1,471.620
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class B
230°C
-50°C
100ohm
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
Wire Leaded
-
3-Wire
-
2821354

RoHS

Pack of 3
1+
RM1,891.670
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class B
230°C
-50°C
100ohm
230°C
100ohm
Platinum
304 Stainless Steel
12.7mm
31.75mm
1m
3.3ft
Wire Leaded
-
3-Wire
-
2821355

RoHS

Each
1+
RM1,005.450
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class A DIN
230°C
-29°C
100ohm
180°C
100ohm
Platinum
Glass Filled Nylon
12.7mm
31.75mm
1m
3.3ft
MTP Connector
-
3-Wire
-
2806313

RoHS

Each
1+
RM1,035.790
Min: 1 / Mult: 1
Probe
-200°C
Class A
230°C
-50°C
100ohm
230°C
100ohm
Platinum
304 Stainless Steel
3.17mm
38.1mm
1.01m
40"
3-Prong Miniature Connector
-
3-Wire
-
3795175

RoHS

Each
1+
RM1,086.010
5+
RM1,064.290
10+
RM1,042.570
25+
RM1,020.850
50+
RM999.130
More Pricing...
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class A DIN
230°C
-50°C
100ohm
230°C
100ohm
Platinum
304 Stainless Steel
12.7mm
31.75mm
1m
3.3ft
MTP Connector
-
3-Wire
RTD-800 Series
3795177
Each
1+
RM949.950
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class A DIN
230°C
-29°C
100ohm
180°C
100ohm
Platinum
Glass Filled Nylon
12.7mm
31.75mm
1m
3.3ft
MTP Connector
-
3-Wire
RTD-800 Series
3795171

RoHS

Each
1+
RM559.170
5+
RM541.240
10+
RM524.480
25+
RM514.000
50+
RM510.270
Min: 1 / Mult: 1
Probe
-
Class A
230°C
-
100ohm
230°C
100ohm
Platinum
-
-
-
914.4mm
36"
Stripped Leads
3-Wire
-
-
4062192

RoHS

Each
1+
RM723.420
5+
RM709.730
10+
RM696.050
25+
RM682.360
50+
RM668.670
More Pricing...
Min: 1 / Mult: 1
Component with Leads
-60°C
Class A
230°C
-60°C
-
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
Connector
-
3-Wire
RTD-831 Series
4062193

RoHS

Each
1+
RM716.840
Min: 1 / Mult: 1
Component with Leads
-60°C
Class A
230°C
-60°C
100ohm
230°C
100ohm
Platinum
-
-
-
1m
3.3ft
Wire Leaded
-
3-Wire
RTD-831 Series
4461809

RoHS

Each
1+
RM586.500
5+
RM569.520
10+
RM555.170
25+
RM540.200
Min: 1 / Mult: 1
-
-50°C
Class A
230°C
-
100ohm
-
100ohm
-
-
-
-
2m
6.56ft
Miniature Connector
Miniature Connector
4-Wire
-
4461808

RoHS

Each
1+
RM499.870
5+
RM484.660
10+
RM472.170
Min: 1 / Mult: 1
-
-50°C
Class A
230°C
-
100ohm
-
100ohm
-
-
-
-
1m
3.28ft
Miniature Connector
Miniature Connector
4-Wire
-
4461810

RoHS

Each
1+
RM743.940
Min: 1 / Mult: 1
-
-50°C
Class A
230°C
-
100ohm
-
100ohm
-
-
-
-
5m
16.4ft
Miniature Connector
Miniature Connector
4-Wire
-
4461807

RoHS

Each
1+
RM696.170
Min: 1 / Mult: 1
-
-50°C
Class A
230°C
-
100ohm
-
100ohm
-
-
-
-
5m
16.4ft
Stripped Leads
Bare Wire
4-Wire
-
4208261

RoHS

Each
1+
RM944.860
Min: 1 / Mult: 1
Component with Leads
-60°C
Class A
230°C
-60°C
100ohm
230°C
100ohm
Platinum
-
-
-
4m
13.1ft
Wire Leaded
-
3-Wire
RTD-831 Series
4461806

RoHS

Each
1+
RM534.510
5+
RM519.030
10+
RM505.960
25+
RM492.320
Min: 1 / Mult: 1
-
-50°C
Class A
230°C
-
100ohm
-
100ohm
-
-
-
-
2m
6.56ft
Stripped Leads
Bare Wire
4-Wire
-
4461805

RoHS

Each
1+
RM460.790
5+
RM447.440
10+
RM436.180
25+
RM424.400
Min: 1 / Mult: 1
-
-50°C
Class A
230°C
-
100ohm
-
100ohm
-
-
-
-
1m
3.28ft
Stripped Leads
Bare Wire
4-Wire
-
2821353
Pack of 5
1+
RM2,092.800
Min: 1 / Mult: 1
-
-
-
230°C
-
100ohm
-
-
-
-
-
-
-
-
-
-
-
RTD-2 (Class B) 5-Pack Series
3795178
Each
1+
RM1,085.740
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class A DIN
230°C
-60°C
-
230°C
100ohm
Platinum
-
11mm
-
1m
3.3ft
MTP Connector
-
3-Wire
RTD-800 Series
3868240

RoHS

Each
1+
RM647.780
Min: 1 / Mult: 1
Probe with Leads
-50°C
Class B
230°C
-50°C
-
230°C
100ohm
Platinum
304 Stainless Steel
3.175mm
38.1mm
1m
3.3ft
Wire Leaded
-
3-Wire
RTD-800 Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account