Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
Need more?
88 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM4.240 |
3+ | RM4.010 |
5+ | RM3.770 |
10+ | RM3.530 |
20+ | RM3.220 |
50+ | RM2.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-2240-TT-4
Order Code4666998
Technical Datasheet
Tones-
Sound Pressure Level (SPL)85dBA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive Circuit-
Capacitance0.026µF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range2V to 30V
Operating Temperature Min-35°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-35°C
Product Range
-
Sound Pressure Level (SPL)
85dBA
Transducer Mounting
Through Hole
Capacitance
0.026µF
IP Rating
-
Operating Voltage Range
2V to 30V
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001