Piezo Buzzers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Packaging Options | 1+ RM8.610 50+ RM8.420 100+ RM8.230 250+ RM8.170 500+ RM7.980 More Pricing... | Min: 1 / Mult: 1 | Buzzer | 2.4VDC | 90dBA | 2.73kHz | 4.5VDC | 110mA | Surface Mount | Internal | 10cm | PPS (Polyphenylene Sulfide) | 2.5V to 4.5V | -30°C | 70°C | |||||
Each Packaging Options | 5+ RM15.900 50+ RM14.650 250+ RM14.030 500+ RM13.400 1000+ RM12.780 More Pricing... | Min: 5 / Mult: 5 | Buzzer | 2V | 75dBA | 4kHz | 4V | 110mA | Surface Mount | - | 10cm | LCP (Liquid Crystal Polymer) | - | -30°C | 70°C | |||||
Each Packaging Options | 5+ RM10.290 50+ RM10.230 250+ RM10.100 500+ RM10.040 1000+ RM9.980 More Pricing... | Min: 5 / Mult: 5 | Buzzer | 2V | 78dBA | 4kHz | 4V | 110mA | Surface Mount | - | 10cm | LCP (Liquid Crystal Polymer) | - | -30°C | 70°C | |||||
Each Packaging Options | 50+ RM14.650 250+ RM14.030 500+ RM13.400 1000+ RM12.780 2500+ RM12.030 More Pricing... | Min: 100 / Mult: 5 | Buzzer | 2V | 75dBA | 4kHz | 4V | 110mA | Surface Mount | - | 10cm | LCP (Liquid Crystal Polymer) | - | -30°C | 70°C | |||||
Each Packaging Options | 100+ RM8.230 250+ RM8.170 500+ RM7.980 1000+ RM7.860 5000+ RM7.610 | Min: 100 / Mult: 1 | Buzzer | 2.4VDC | 90dBA | 2.73kHz | 4.5VDC | 110mA | Surface Mount | Internal | 10cm | PPS (Polyphenylene Sulfide) | 2.5V to 4.5V | -30°C | 70°C | |||||
Each Packaging Options | 50+ RM10.230 250+ RM10.100 500+ RM10.040 1000+ RM9.980 2500+ RM9.910 More Pricing... | Min: 100 / Mult: 1 | Buzzer | 2V | 78dBA | 4kHz | 4V | 110mA | Surface Mount | - | 10cm | LCP (Liquid Crystal Polymer) | - | -30°C | 70°C |