Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM65.170 2+ RM64.490 3+ RM63.790 5+ RM63.100 10+ RM62.420 More Pricing... | Min: 1 / Mult: 1 | Miniature | 50ohm | 40mm | 1W | 520Hz | 83dB | Round | 1.575" | 40mm x 4.3mm | 350Hz | 350Hz to 6kHz | 6kHz | IP67 | Bare Mount | 2W | 4.5mm | 0.177" | |||||
Each | 1+ RM46.860 2+ RM44.780 3+ RM42.660 5+ RM40.600 10+ RM38.570 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 40mm | 1W | 520Hz | 83dB | Round | 1.575" | - | 350Hz | - | 6kHz | - | Bare Mount | 2W | 4.5mm | 0.177" |