Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM15.350 3+ RM14.420 5+ RM13.480 10+ RM12.540 20+ RM11.420 More Pricing... | Min: 1 / Mult: 1 | 0 | 8ohm | 0 | 150mW | 1.4kHz | 72dBA | Round | 1.18" | 29.85mm x 12.5mm | 500Hz | 500Hz to 20kHz | Standard | 20kHz | Through Hole | 200mW | 18mm | 0.71" | |||||
Each | 1+ RM47.590 3+ RM44.760 5+ RM41.930 10+ RM39.090 20+ RM37.530 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 46.4mm | 10W | 220Hz | 99dB | Round | 1.83" | 46.4mm x 46.4mm x 18.1mm | 220Hz | 220Hz to 20kHz | Standard | 20kHz | Bare Mount | 12W | 18.1mm | 0.71" |