Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No55-1605
Order Code4262475
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric206mm
Impedance4ohm
Power Rating Nom70W
Resonant Frequency40Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound
External Diameter - Imperial8.11"
Product Dimensions206mm x 88mm
Frequency Response Min40Hz
Frequency Range40Hz to 3kHz
Frequency Response Max3kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max100W
External Depth - Metric88mm
External Depth - Imperial3.465"
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
Resonant Frequency
40Hz
Speaker Shape
Round
Product Dimensions
206mm x 88mm
Frequency Range
40Hz to 3kHz
Temperature Grade
-
Product Range
-
Power Rating Max
100W
External Depth - Imperial
3.465"
External Diameter - Metric
206mm
Power Rating Nom
70W
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
8.11"
Frequency Response Min
40Hz
Frequency Response Max
3kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
88mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85182995
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.52