Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM55.580 3+ RM52.280 5+ RM48.970 10+ RM45.660 20+ RM43.850 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 42.2mm | 8W | 220Hz | 98dB | Round | 1.66" | 42.2mm x 42.2mm x 24.65mm | 90Hz | 90Hz to 20kHz | Standard | 20kHz | Bare Mount | 10W | 24.65mm | 0.97" | |||||
Each | 1+ RM57.150 3+ RM53.750 5+ RM50.350 10+ RM46.950 20+ RM45.070 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 42.2mm | 10W | 160Hz | 98dB | Round | 1.66" | 42.2mm x 42.2mm x 24.65mm | 90Hz | 90Hz to 20kHz | Standard | 20kHz | Bare Mount | 12W | 24.65mm | 0.97" |