Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM124.930 2+ RM119.380 3+ RM113.820 5+ RM108.260 10+ RM102.700 More Pricing... | Min: 1 / Mult: 1 | Full-range | 52.5mm | 8ohm | 5W | 290Hz | 84dB | Round | 2.067" | 68mm x 31.5mm | 150Hz to 20kHz | 150Hz | 20kHz | - | Panel Mount | 8W | 31.5mm | 1.24" | |||||
Each | 1+ RM166.120 2+ RM159.570 3+ RM153.010 5+ RM146.460 10+ RM139.900 More Pricing... | Min: 1 / Mult: 1 | Full-range | 52.5mm | 8ohm | 5W | 190Hz | 86dB | Round | 2.067" | 52.5mm x 35mm | 120Hz to 20kHz | 120Hz | 20kHz | IP65, IP67 | Panel Mount | 8W | 35mm | 1.378" |