Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1220
Order Code2827653
Your Part Number
Technical Datasheet
107 In Stock
Need more?
107 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM231.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM231.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1220
Order Code2827653
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric307mm
Power Rating Nom-
External Width - Metric-
Resonant Frequency26Hz
Speaker ShapeRound
External Diameter - Imperial12.087"
Product Dimensions306.5mm
External Width - Imperial-
Frequency Range3kHz
Frequency Response Min26Hz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Power Rating Max200W
External Length - Metric-
External Depth - Metric136mm
External Length - Imperial-
External Depth - Imperial5.354"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
307mm
External Width - Metric
-
Speaker Shape
Round
Product Dimensions
306.5mm
Frequency Range
3kHz
Temperature Grade
-
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Power Rating Nom
-
Resonant Frequency
26Hz
External Diameter - Imperial
12.087"
External Width - Imperial
-
Frequency Response Min
26Hz
Frequency Response Max
3kHz
Power Rating Max
200W
External Depth - Metric
136mm
External Depth - Imperial
5.354"
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.064936