Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM22.060 |
3+ | RM20.380 |
5+ | RM18.700 |
10+ | RM17.010 |
20+ | RM15.880 |
50+ | RM14.750 |
Price for:Each
Minimum: 1
Multiple: 1
RM22.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07004PO-R
Order Code4411394
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric30.5mm
Power Rating Nom2W
Resonant Frequency300Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions70mm x 30.5mm x 23mm
External Width - Imperial1.2"
Frequency Range100Hz to 20kHz
Frequency Response Min100Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric70mm
External Depth - Metric23mm
External Length - Imperial0
External Depth - Imperial0.9"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
30.5mm
Resonant Frequency
300Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.2"
Frequency Response Min
100Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
5W
External Depth - Metric
23mm
External Depth - Imperial
0.9"
Impedance
4ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
86dBA
Product Dimensions
70mm x 30.5mm x 23mm
Frequency Range
100Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
70mm
External Length - Imperial
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035