Print Page
Image is for illustrative purposes only. Please refer to product description.
706 In Stock
Need more?
706 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM40.450 |
10+ | RM37.480 |
25+ | RM34.890 |
50+ | RM32.670 |
100+ | RM31.350 |
250+ | RM30.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM40.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-236-RC
Order Code2433038
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
Power Rating Nom2W
External Width - Metric31.1mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.224"
Product Dimensions80mm x 31.1mm x 14.9mm
Frequency Response Min550Hz
Frequency Range0Hz to 8kHz
Frequency Response Max8kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Power Rating Max4W
External Length - Metric80mm
External Depth - Metric14.9mm
External Length - Imperial3.15"
External Depth - Imperial0.587"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABS-236-RC is a 4W Transducer Speaker with Nd-Fe-B magnet, 100dB sound level and 550Hz resonant frequency.
- -40 to 80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
Power Rating Nom
2W
Resonant Frequency
550Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
80mm x 31.1mm x 14.9mm
Frequency Range
0Hz to 8kHz
Temperature Grade
-
Product Range
-
Power Rating Max
4W
External Depth - Metric
14.9mm
External Depth - Imperial
0.587"
Impedance
8ohm
External Width - Metric
31.1mm
Sound Pressure Level (SPL)
100dB
External Width - Imperial
1.224"
Frequency Response Min
550Hz
Frequency Response Max
8kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
80mm
External Length - Imperial
3.15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494