Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
98 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM20.860 |
5+ | RM18.940 |
10+ | RM17.010 |
20+ | RM15.720 |
40+ | RM14.890 |
100+ | RM14.060 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07108PO-3-R
Order Code4411397
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric41mm
Power Rating Nom3W
Resonant Frequency250Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.62"
Product Dimensions71mm x 41mm x 23.5mm
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric71mm
External Depth - Metric0
External Length - Imperial2.8"
External Depth - Imperial0
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
41mm
Resonant Frequency
250Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
71mm x 41mm x 23.5mm
Frequency Range
100Hz to 20kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
5W
External Depth - Metric
0
External Depth - Imperial
0
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
86dBA
External Width - Imperial
1.62"
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
71mm
External Length - Imperial
2.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036