Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4562605 | MULTICOMP PRO | Each | 1+ RM68.810 2+ RM63.860 3+ RM60.760 5+ RM57.680 10+ RM54.700 More Pricing... | Min: 1 / Mult: 1 | - | 12ohm | - | 15W | 196Hz | - | Round with Square Frame | - | 58mm x 58mm x 38.4mm | - | 180Hz to 20kHz | - | - | - | - | - | - | |||
Each | 1+ RM43.600 3+ RM41.010 5+ RM38.420 10+ RM35.830 20+ RM34.410 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 36mm | 3W | 180Hz | 104dB | Round | 1.42" | 36mm x 36mm x 8.8mm | 180Hz | 180Hz to 20kHz | Standard | 20kHz | Bare Mount | 4W | 8.8mm | 0.35" |