Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
25 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM46.580 |
3+ | RM43.980 |
5+ | RM41.380 |
10+ | RM38.780 |
20+ | RM38.750 |
50+ | RM38.720 |
Price for:Each
Minimum: 1
Multiple: 1
RM46.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASE04508MR-LW150-WP-R
Order Code4411405
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric45mm
Power Rating Nom2W
Resonant Frequency420Hz
Sound Pressure Level (SPL)80dBA
Speaker ShapeRound with Rectangular Frame
External Diameter - Imperial1.77"
Product Dimensions53.8mm x 36mm x 20mm
Frequency Response Min420Hz
Frequency Range420Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Depth - Metric0
External Depth - Imperial0.79"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
45mm
Resonant Frequency
420Hz
Speaker Shape
Round with Rectangular Frame
Product Dimensions
53.8mm x 36mm x 20mm
Frequency Range
420Hz to 20kHz
Temperature Grade
High Temperature
Product Range
-
Power Rating Max
2.5W
External Depth - Imperial
0.79"
Impedance
8ohm
Power Rating Nom
2W
Sound Pressure Level (SPL)
80dBA
External Diameter - Imperial
1.77"
Frequency Response Min
420Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027