Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM23.330 10+ RM21.620 25+ RM20.100 50+ RM18.840 100+ RM18.080 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 27mm | - | 800mW | 850Hz | 90dB | Round | 1.063" | - | 27mm x 4.9mm | 500Hz | 500Hz to 20kHz | - | 20kHz | - | - | Bare Mount | 1W | - | 4.9mm | - | 0.193" | |||||
Each | 1+ RM12.910 5+ RM11.720 10+ RM10.530 20+ RM9.700 40+ RM9.150 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 6ohm | - | 9mm | 940mW | 850Hz | 0 | Square | - | 0.35" | 16mm x 9mm x 3mm | 500Hz | 500Hz to 20kHz | - | 20kHz | IP67 | - | SMD | 1.2W | 16mm | 3mm | 0 | 0.11" | |||||
Each | 1+ RM12.830 3+ RM12.050 5+ RM11.270 10+ RM10.480 20+ RM9.680 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 31.9mm | - | 100mW | 1.5kHz | 82dB | Round | 1.256" | - | 31.9mm x 15.1mm | 500Hz | 500Hz to 20kHz | Standard | 20kHz | - | - | Through Hole | 200mW | - | 15.1mm | - | 0.594" | |||||
Each | 1+ RM13.280 3+ RM12.920 5+ RM12.550 10+ RM12.180 20+ RM11.940 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 20mm | 1W | 950Hz | 97dB | Square | - | 0.79" | 20mm x 20mm x 7.15mm | 500Hz | 500Hz to 20kHz | Standard | 20kHz | - | - | Panel Mount | 1.3W | 20mm | 7.15mm | 0.79" | 0.28" | |||||
Each | 1+ RM15.350 3+ RM14.420 5+ RM13.480 10+ RM12.540 20+ RM11.420 More Pricing... | Min: 1 / Mult: 1 | 0 | 8ohm | 0 | - | 150mW | 1.4kHz | 72dBA | Round | 1.18" | - | 29.85mm x 12.5mm | 500Hz | 500Hz to 20kHz | Standard | 20kHz | - | - | Through Hole | 200mW | - | 18mm | - | 0.71" | |||||
Each | 1+ RM11.860 5+ RM10.780 10+ RM9.700 20+ RM8.730 40+ RM8.230 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 9mm | 700mW | 850Hz | 89dB | Oval with Rectangular Frame | - | 0.35" | 16mm x 9mm x 2.5mm | 500Hz | 500Hz to 20kHz | - | 20kHz | IP67 | Mobile Series | Panel Mount | 1W | 16mm | 2.5mm | 0.63" | 0.1" |