Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
93 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM6.260 |
5+ | RM5.690 |
10+ | RM5.110 |
20+ | RM4.800 |
40+ | RM4.490 |
100+ | RM4.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02832MR-2-R
Order Code4411361
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric28mm
Impedance32ohm
Power Rating Nom250mW
Resonant Frequency600Hz
Sound Pressure Level (SPL)91dBA
Speaker ShapeRound
External Diameter - Imperial1.11"
Product Dimensions28mm x 4.4mm
Frequency Response Min600Hz
Frequency Range600Hz to 6.5kHz
Frequency Response Max6.5kHz
Temperature GradeStandard
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric4.4mm
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Impedance
32ohm
Resonant Frequency
600Hz
Speaker Shape
Round
Product Dimensions
28mm x 4.4mm
Frequency Range
600Hz to 6.5kHz
Temperature Grade
Standard
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.18"
External Diameter - Metric
28mm
Power Rating Nom
250mW
Sound Pressure Level (SPL)
91dBA
External Diameter - Imperial
1.11"
Frequency Response Min
600Hz
Frequency Response Max
6.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045