Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM9.060 5+ RM8.240 10+ RM7.410 20+ RM6.530 40+ RM6.260 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 10mm | - | 500mW | 1.6kHz | 81dBA | Round | 0.4" | - | 10mm x 3.8mm | 800Hz | 800Hz to 20kHz | - | 20kHz | Bare Mount | 1W | - | 3.8mm | - | 0.15" | |||||
Each | 1+ RM30.840 5+ RM27.990 10+ RM25.130 20+ RM23.200 40+ RM22.160 More Pricing... | Min: 1 / Mult: 1 | Miniature | 8ohm | 15mm | - | 250mW | 1kHz | 70dB | Round | 0.591" | - | 15mm x 4mm | 800Hz | 800Hz to 20kHz | - | 20kHz | Bare Mount | 500mW | - | 4mm | - | 0.158" | |||||
Each | 1+ RM15.670 5+ RM14.220 10+ RM12.770 20+ RM12.300 40+ RM11.820 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 20mm | 500mW | 1.4kHz | 79dBA | Square | - | 0.78" | 20mm x 20mm x 5mm | 800Hz | 800Hz to 20kHz | Standard | 20kHz | SMD | 700mW | 20mm | 5mm | 0.78" | 0.19" |