Speakers & Receivers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ RM75.140 | Min: 1 / Mult: 1 | - | - | 131.5mm | - | - | 130.3Hz | - | Round | 5.177" | - | - | 80Hz | 0Hz to 13kHz | - | 15kHz | - | 131.5mm | - | - | - | - | - | - | ||||
MCM AUDIO SELECT | Each | 1+ RM23.540 4+ RM21.840 | Min: 1 / Mult: 1 | Woofer | 4ohm | 87mm | - | - | 125.9Hz | - | - | 3.425" | - | 105mm x 46mm | 130Hz | 130Hz to 15kHz | - | 15kHz | - | - | - | - | - | 46mm | - | 1.811" | ||||
Each | 1+ RM106.370 2+ RM103.980 3+ RM101.590 5+ RM99.200 10+ RM96.810 More Pricing... | Min: 1 / Mult: 1 | Full-range | 4ohm | 180mm | - | 60W | 85Hz | 86dB | Round | 7.087" | - | 182mm x 73mm | 60Hz | 60Hz to 15kHz | - | 15kHz | IP65, IP67 | - | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ RM84.650 2+ RM80.500 3+ RM76.340 5+ RM72.180 10+ RM68.020 More Pricing... | Min: 1 / Mult: 1 | Full-range | 50ohm | 64mm | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | - | 15kHz | IP65 | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ RM84.650 2+ RM78.950 3+ RM73.240 5+ RM67.530 10+ RM61.820 More Pricing... | Min: 1 / Mult: 1 | Full-range | 8ohm | 64mm | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | - | 15kHz | IP65 | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ RM89.520 2+ RM84.450 3+ RM79.370 5+ RM74.300 10+ RM69.220 More Pricing... | Min: 1 / Mult: 1 | Exciter | 8ohm | 101.4mm | - | 20W | 220Hz | 102dBA | Round | 4" | - | 101.4mm x 101.4mm x 24.77mm | 70Hz | 70Hz to 15kHz | - | 15kHz | - | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | |||||
Each | 1+ RM87.590 2+ RM84.200 3+ RM80.800 5+ RM77.400 10+ RM74.000 More Pricing... | Min: 1 / Mult: 1 | Exciter | 4ohm | 101.4mm | - | 20W | 220Hz | 105dBA | Round | 4" | - | 101.4mm x 101.4mm x 24.77mm | 70Hz | 70Hz to 15kHz | - | 15kHz | - | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | |||||
Each | 1+ RM31.790 3+ RM29.960 5+ RM28.120 10+ RM26.280 20+ RM24.510 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 51.5mm | 4.5W | 130Hz | 97dB | Round with Square Frame | - | 2.03" | 51.5mm x 51.5mm x 30.3mm | 130Hz | 130Hz to 15kHz | Standard | 15kHz | - | - | Panel Mount | 5W | 51.5mm | 30.3mm | 2.03" | 1.19" | |||||
Each | 1+ RM16.680 5+ RM15.150 10+ RM13.610 20+ RM12.540 40+ RM11.810 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 96dB | Oval | - | 0.51" | 18mm x 13mm x 2.5mm | 420Hz | 0Hz to 15kHz | - | 15kHz | IP65 | - | SMD | 1.2W | 18mm | 2.8mm | 0.71" | 0.11" | |||||
Each | 1+ RM14.340 5+ RM13.100 10+ RM11.860 20+ RM11.420 40+ RM10.980 More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 0 | - | 500mW | 650Hz | 82dBA | Round | 1.18" | - | 30mm x 4.8mm | 650Hz | 650Hz to 15kHz | Standard | 15kHz | - | - | Bare Mount | 1W | - | 4.8mm | - | 0.18" |