Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM14.340 3+ RM13.480 5+ RM12.620 10+ RM11.760 20+ RM10.960 More Pricing... | Min: 1 / Mult: 1 | Receiver | 600ohm | 40mm | 10W | 120dB | Round | 40 mm x 40 mm x 6.5 mm | 300Hz | 300Hz to 3.4kHz | Standard | 3.4kHz | Panel Mount | 20W | 6.5mm | 0.25" | |||||
Each | 1+ RM6.840 2+ RM6.450 3+ RM6.120 5+ RM5.820 10+ RM5.410 More Pricing... | Min: 1 / Mult: 1 | - | 32ohm | - | - | 115dB | - | - | 300Hz | - | - | 3.4kHz | - | - | - | - |